LM5033MM
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
750 руб.
от 2 шт. —
640 руб.
от 5 шт. —
566 руб.
от 10 шт. —
528.75 руб.
Добавить в корзину 1 шт.
на сумму 750 руб.
Описание
Электроэлемент
LM5033 Full-Bridge Half-Bridge Push-Pull Tape & Reel (TR) e3 DC to DC switching controller 16ns 1.5A 1.07mm 90V
Технические параметры
Adjustable Output | Yes |
Automotive | No |
Fall Time - (ns) | 16 |
Maximum Duty Cycle - (%) | 50 |
Maximum Operating Supply Voltage - (V) | 10 |
Maximum Supply Current - (mA) | 7(Typ) |
Military | No |
Minimum Operating Supply Voltage - (V) | 9.2 |
On/Off Pin | No |
Operating Temperature - (??C) | -40~125 |
Oscillator Accuracy - (kHz) | 600 |
Packaging | Tape and Reel |
Pin Count | 10 |
Rise Time - (ns) | 16 |
Standard Package Name | SOP |
Supplier Package | VSSOP |
Switching Frequency - (kHz) | 200(Typ)I600(Typ) |
Synchronous Pin | Yes |
Brand: | Texas Instruments |
Development Kit: | LM5033SD-EVAL |
Duty Cycle - Max: | 50% |
Factory Pack Quantity: Factory Pack Quantity: | 1000 |
Fall Time: | 16 ns |
Input Voltage: | 90 V |
Isolation: | Non-Isolated |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Outputs: | 2 Output |
Operating Supply Current: | 2 mA |
Operating Supply Voltage: | 9.6 V |
Output Current: | 1.5 A |
Output Voltage: | 16 V |
Package / Case: | MSOP-10 |
Product Category: | Switching Controllers |
Product Type: | Switching Controllers |
Product: | Current Mode PWM Controllers |
Rise Time: | 16 ns |
Series: | LM5033 |
Shutdown: | Shutdown |
Subcategory: | PMIC-Power Management ICs |
Switching Frequency: | 200 kHz, 600 kHz |
Topology: | Full Bridge, Half Bridge, Push-Pull |
Type: | Voltage Mode PWM Controller |
Control Method | Voltage |
ECCN (US) | EAR99 |
Fall Time (ns) | 16 |
Lead Shape | Gull-wing |
Maximum Duty Cycle (%) | 50 |
Maximum Operating Supply Voltage (V) | 10 |
Maximum Operating Temperature (°C) | 125 |
Maximum Supply Current (mA) | 7(Typ) |
Minimum Operating Supply Voltage (V) | 9.2 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
Number of PWM Outputs | 2 |
Operating Supply Voltage (V) | 9.6 to 10 |
Oscillator Accuracy (kHz) | 600 |
Output Current (mA) | 1500 |
Part Status | LTB |
PCB changed | 10 |
PPAP | No |
Rise Time (ns) | 16 |
Switching Frequency (kHz) | 200(Typ)|600(Typ) |
Topology | Full-Bridge|Half-Bridge|Push-Pull |
Type | Voltage Mode PWM Controller |
Typical Operating Supply Voltage (V) | 9.6 |
Function | Buck-boost type |
Input Voltage | 15V~90V |
Number of Outputs | 2 |
Operating Temperature | -40℃~+125℃@(TJ) |
Switching Frequency | 200kHz;600kHz |
Synchronous Rectification | Yes |
Вес, г | 0.1 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Коммутационные контроллеры»
Типы корпусов импортных микросхем