LM6132AIM
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 240 руб.
от 2 шт. —
1 150 руб.
Добавить в корзину 1 шт.
на сумму 1 240 руб.
Описание
Электроэлемент
OP-AMP, 10MHZ, 14V/ US, SOIC-8; No. of Amplifiers:2 Amplifier; Bandwidth:10MHz; Slew Rate:14V/Вµs; Supply Voltage Range:1.8V to 24V; Amplifier Case Style:SOIC; No. of Pins:8Pins; Operating Temperature Min:-40В°C; Operating
Технические параметры
Automotive | No |
Maximum Input Bias Current - (uA) | 0.14@5V |
Maximum Input Offset Current - (uA) | 0.03@5V |
Maximum Input Offset Voltage - (mV) | 2@5V |
Maximum Supply Current - (mA) | 0.8@5V |
Military | No |
Operating Temperature - (??C) | -40~85 |
Packaging | Tube |
Pin Count | 8 |
Rail to Rail | Rail to Rail Input/Output |
Shut Down Support | No |
Standard Package Name | SOP |
Supplier Package | SOIC |
Typical Gain Bandwidth Product - (MHz) | 10 |
Typical Slew Rate - (V/us) | 14@5V |
Amplifier Type | General Purpose |
Base Product Number | LM6132 -> |
Current - Input Bias | 125nA |
Current - Output / Channel | 3.5mA |
Current - Supply | 390ВµA (x2 Channels) |
ECCN | EAR99 |
Gain Bandwidth Product | 11MHz |
HTSUS | 8542.33.0001 |
Manufacturer Product Page | http://www.ti.com/general/docs/suppproductinfo.tsp |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Number of Circuits | 2 |
Operating Temperature | -40В°C ~ 85В°C (TA) |
Output Type | Rail-to-Rail |
Package | Tube |
Package / Case | 8-SOIC (0.154"", 3.90mm Width) |
REACH Status | REACH Affected |
RoHS Status | RoHS non-compliant |
Slew Rate | 14V/Вµs |
Supplier Device Package | 8-SOIC |
Voltage - Input Offset | 1.7mV |
Voltage - Supply, Single/Dual (В±) | 1.8V ~ 24V |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Number of Channels per Chip | 2 |
Package Type | SOIC |
Power Supply Type | Single |
Typical Gain Bandwidth Product | 10MHz |
Typical Input Voltage Noise Density | 27nV/√Hz |
Typical Single Supply Voltage | 3 → 18 V |
Typical Slew Rate | 14V/µs |
Typical Voltage Gain | 100 dB |
Width | 3.9mm |
Вес, г | 0.2 |
Техническая документация
Datasheet
pdf, 1680 КБ
LM6132 / LM6134 Dual and quad Low Power 10 MHz Rail-to-Rail I / O Operational Amplifiers
pdf, 807 КБ
Документация
pdf, 1670 КБ
Дополнительная информация
Калькуляторы группы «Микросхемы прочие»
Типы корпусов импортных микросхем