LM61BIZ/NOPB, Датчик температуры (ИС), Напряжение, ± 2°C, -30 °C, +100 °C, TO-92, 3 вывод(-ов)
см. техническую документацию
Описание
The LM61BIZ/NOPB is a precision integrated-circuit Temperature Sensor that can sense a -30 to +100°C temperature range while operating from a single +2.7V supply. The LM61's output voltage is linearly proportional to Celsius (Centigrade) temperature (+10mV/°C) and has a DC offset of +600mV. The offset allows reading negative temperatures without the need for a negative supply. The nominal output voltage of the device ranges, from +300 to +1600mV for a -30 to +100°C temperature range. The device's linear output, +600mV offset and factory calibration simplify external circuitry required in a single supply environment where reading negative temperatures is required. Because the LM61's quiescent current is less than 125µA, self-heating is limited to a very low 0.2°C in still air. Shutdown capability for the device is intrinsic because its inherent low power consumption allows it to be powered directly from the output of many logic gates.
• Accuracy of ±2.0°C at room temperature
• UL Recognized
• Green product and no Sb/Br
Технические параметры
Диапазон Точности Измерения | ±2°C |
Количество Выводов | 3вывод(-ов) |
Максимальная Измеряемая Температура | +100°C |
Максимальное Напряжение Питания | 10В |
Минимальная Измеряемая Температура | -30°C |
Минимальное Напряжение Питания | 2.7В |
Стиль Корпуса Микросхемы Датчика | TO-92 |
Тип Выхода Микросхемы | Напряжение |
Уровень Чувствительности к Влажности (MSL) | MSL 1-Безлимитный |
RoHS Compliant | Yes |
Вес, г | 0.227 |