LMH6647MF/NOPB, Операционный усилитель, 1 Усилитель, 55 МГц, 22 В/мкс, 2.5В до 12В, SOT-23, 6 вывод(-ов)
см. техническую документацию
Описание
The LMH6647MF/NOPB is a single voltage feedback Operational Amplifier with rail-to-rail input and output. It offers high speed (55MHz), low voltage operation (2.7V) and shutdown capability option. Input common-mode voltage range exceeds either supply by 0.3V, enhancing ease of use in multitude of applications where previously only inferior devices could be used. Output voltage range extends to within 20mV of either supply rails, allowing wide dynamic range especially in low voltage applications. Even with low supply current of 650µA/amplifier, output current capability is kept at a respectable ±20mA for driving heavier loads. Important device parameters such as BW, slew rate and output current are kept relatively independent of the operating supply voltage by a combination of process enhancements and design architecture. In portable applications, the LMH6647 provides shutdown capability while keeping the turn-off current to less than 50µA.
• Input common mode voltage 0.3V beyond rails
• Output voltage swing 20mV from rails
• 42mA Output short-circuit current
• ±20mA Linear output current
• 17nV/√Hz Input voltage noise
• 0.75pA/√Hz Input current noise
• Green product and no Sb/Br
Технические параметры
Диапазон Напряжения Питания | 2.5В до 12В |
Количество Выводов | 6вывод(-ов) |
Количество Усилителей | 1 Усилитель |
Максимальная Рабочая Температура | 85°C |
Минимальная Рабочая Температура | -40°C |
Полоса Пропускания | 55МГц |
Скорость Нарастания | 22В/мкс |
Стиль Корпуса Усилителя | SOT-23 |
Уровень Чувствительности к Влажности (MSL) | MSL 1-Безлимитный |
-3db Bandwidth | 55MHz |
Amplifier Type | Voltage Feedback |
Base Product Number | LMH6647 -> |
Current - Input Bias | 650nA |
Current - Output / Channel | 20mA |
Current - Supply | 725ВµA |
ECCN | EAR99 |
HTSUS | 8542.33.0001 |
Manufacturer Product Page | http://www.ti.com/general/docs/suppproductinfo.tsp |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Number of Circuits | 1 |
Operating Temperature | -40В°C ~ 85В°C |
Output Type | Push-Pull, Rail-to-Rail |
Package | Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ® |
Package / Case | SOT-23-6 |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Series | VIP10в„ў -> |
Slew Rate | 22V/Вµs |
Supplier Device Package | SOT-23-6 |
Voltage - Input Offset | 1mV |
Voltage - Supply, Single/Dual (В±) | 2.5V ~ 12V, В±1.25V ~ 6V |
Вес, г | 0.08 |
Дополнительная информация
Калькуляторы группы «Усилители – Инструментальные, Операционные, Буферные»
Типы корпусов импортных микросхем