LMK62E0-156M25SIAT, Таймер, кварцевый генератор и генератор импульсов, 156.25МГц, 3.135В до 3.465В питание, QFM-6

LMK62E0-156M25SIAT, Таймер, кварцевый генератор и генератор импульсов, 156.25МГц, 3.135В до 3.465В питание, QFM-6
Изображения служат только для ознакомления,
см. техническую документацию
2 610 руб.
от 10 шт.2 320 руб.
от 25 шт.2 220 руб.
Добавить в корзину 1 шт. на сумму 2 610 руб.
Номенклатурный номер: 8818498341
Артикул: LMK62E0-156M25SIAT
Бренд: Texas Instruments

Описание

LMK62xx High-Performance Low Jitter Oscillators

Texas Instruments LMK62xx High-Performance Low Jitter Oscillators are oscillators that generate a commonly used reference clock. Each device is pre-programmed in the factory to support any reference clock frequency. The supported output formats for these devices are LVPECL, LVDS, and HCSL up to 400MHz. Internal power conditioning provides excellent power supply ripple rejection (PSRR), reducing the cost and complexity of the power delivery network. Each of the devices operates from a single 3.3V ±5% supply.

Технические параметры

Brand: Texas Instruments
Current Rating: 95 mA
Duty Cycle - Max: 55%
Factory Pack Quantity: Factory Pack Quantity: 250
Frequency Stability: 25 PPM
Frequency: 156.25 MHz
Load Capacitance: 2 pF
Manufacturer: Texas Instruments
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Output Format: LVPECL
Package / Case: QFM-6
Packaging: Reel, Cut Tape
Product Category: Standard Clock Oscillators
Product Type: Standard Oscillators
Series: LMK62XX
Subcategory: Oscillators
Supply Voltage - Max: 3.465 V
Supply Voltage - Min: 3.135 V
Termination Style: SMD/SMT
Вес, г 2.3

Техническая документация