LMK62E2-100M00SIAT, Таймер, кварцевый генератор и генератор импульсов, 100МГц, 3.135В до 3.465В питание, QFM-6
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2 590 руб.
от 10 шт. —
2 300 руб.
от 25 шт. —
2 260 руб.
Добавить в корзину 1 шт.
на сумму 2 590 руб.
Описание
LMK62xx High-Performance Low Jitter Oscillators
Texas Instruments LMK62xx High-Performance Low Jitter Oscillators are oscillators that generate a commonly used reference clock. Each device is pre-programmed in the factory to support any reference clock frequency. The supported output formats for these devices are LVPECL, LVDS, and HCSL up to 400MHz. Internal power conditioning provides excellent power supply ripple rejection (PSRR), reducing the cost and complexity of the power delivery network. Each of the devices operates from a single 3.3V ±5% supply.
Texas Instruments LMK62xx High-Performance Low Jitter Oscillators are oscillators that generate a commonly used reference clock. Each device is pre-programmed in the factory to support any reference clock frequency. The supported output formats for these devices are LVPECL, LVDS, and HCSL up to 400MHz. Internal power conditioning provides excellent power supply ripple rejection (PSRR), reducing the cost and complexity of the power delivery network. Each of the devices operates from a single 3.3V ±5% supply.
Технические параметры
Brand: | Texas Instruments |
Current Rating: | 95 mA |
Duty Cycle - Max: | 55% |
Factory Pack Quantity: Factory Pack Quantity: | 250 |
Frequency Stability: | 50 PPM |
Frequency: | 100 MHz |
Load Capacitance: | 2 pF |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Output Format: | LVPECL |
Package / Case: | QFM-6 |
Product Category: | Standard Clock Oscillators |
Product Type: | Standard Oscillators |
Series: | LMK62E2-100M |
Subcategory: | Oscillators |
Supply Voltage - Max: | 3.465 V |
Supply Voltage - Min: | 3.135 V |
Termination Style: | SMD/SMT |
Вес, г | 5.84 |
Дополнительная информация
Калькуляторы группы «Тактовые генераторы, системы ФАПЧ, синтезаторы частот»
Типы корпусов импортных микросхем