LMT87DCKR
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
150 руб.
от 5 шт. —
130 руб.
Добавить в корзину 1 шт.
на сумму 150 руб.
Описание
LMT8x Temperature Sensors
Texas Instruments LMT8x Temperature Sensors are precision analog output CMOS ICs with a class-AB output structure that gives these devices strong output source and sink current capability for driving heavy loads. TI LMT8x temp sensors are highly accurate over a wide temperature range. LMT84, LMT85, LMT86, and LMT87 have an operating temperature range from -50 to +150 C. LMT8x devices are ideal for use in a wide variety of applications, including automotive, industrial, white goods, and more.
Texas Instruments LMT8x Temperature Sensors are precision analog output CMOS ICs with a class-AB output structure that gives these devices strong output source and sink current capability for driving heavy loads. TI LMT8x temp sensors are highly accurate over a wide temperature range. LMT84, LMT85, LMT86, and LMT87 have an operating temperature range from -50 to +150 C. LMT8x devices are ideal for use in a wide variety of applications, including automotive, industrial, white goods, and more.
Технические параметры
Минимальная измеряемая температура,С | -50 | |
Максимальная измеряемая температура,С | +150 | |
Чувствительный элемент | п/п | |
Измеряемая среда | газ/поверхность | |
Напряжение питания,В | 2.7…5.5 | |
Выходной сигнал | аналоговый/напряжение | |
Корпус | SC-70-5 | |
Вес, г | 0.0071 |