LMV358IPT, Операционный усилитель, 0.35 В/мкс
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
3722 шт. со склада г.Москва, срок 2-3 недели
120 руб.
Мин. кол-во для заказа 4 шт.
от 23 шт. —
94 руб.
от 46 шт. —
87 руб.
от 91 шт. —
82 руб.
Добавить в корзину 4 шт.
на сумму 480 руб.
Альтернативные предложения5
Описание
Микросхемы / Усилители и компараторы / Операционные усилители
Операционный усилитель, 0.35 В/мкс
Технические параметры
Корпус | tssop8 | |
Диапазон Напряжения Питания | 2.7В до 6В | |
Количество Выводов | 8вывод(-ов) | |
Количество Усилителей | 2 Усилителя | |
Максимальная Рабочая Температура | 125°C | |
Минимальная Рабочая Температура | -40°C | |
Полоса Пропускания | 1.3МГц | |
Скорость Нарастания | 0.45В/мкс | |
Стиль Корпуса Усилителя | TSSOP | |
Amplifier Type | Low Power | |
Maximum Operating Temperature | +125 °C | |
Minimum Operating Temperature | -40 °C | |
Mounting Type | Surface Mount | |
Number of Channels per Chip | 2 | |
Package Type | TSSOP | |
Pin Count | 8 | |
Power Supply Type | Single | |
Rail to Rail | Rail to Rail Input/Output | |
Typical Gain Bandwidth Product | 1.3MHz | |
Typical Single Supply Voltage | 3 V, 5 V | |
Typical Slew Rate | 0.45V/µs | |
Typical Voltage Gain | 97 dB | |
Width | 4.4mm | |
Amplifier Type: | Low Power Amplifier | |
Brand: | STMicroelectronics | |
CMRR - Common Mode Rejection Ratio: | 95 dB | |
en - Input Voltage Noise Density: | 40 nV/sqrt Hz | |
Factory Pack Quantity: Factory Pack Quantity: | 4000 | |
GBP - Gain Bandwidth Product: | 1 MHz | |
Ib - Input Bias Current: | 63 nA | |
Manufacturer: | STMicroelectronics | |
Maximum Operating Temperature: | +125 C | |
Minimum Operating Temperature: | -40 C | |
Mounting Style: | SMD/SMT | |
Number of Channels: | 2 Channel | |
Operating Supply Current: | 145 uA | |
Operating Supply Voltage: | 2.7 V to 6 V | |
Output Current per Channel: | 46 mA | |
Package / Case: | TSSOP-8 | |
Product Category: | Operational Amplifiers-Op Amps | |
Product Type: | Op Amps-Operational Amplifiers | |
Product: | Operational Amplifiers | |
PSRR - Power Supply Rejection Ratio: | 70 dB | |
Series: | LMV358 | |
Shutdown: | No Shutdown | |
SR - Slew Rate: | 450 mV/us | |
Subcategory: | Amplifier ICs | |
Supply Type: | Single | |
Supply Voltage - Max: | 6 V | |
Supply Voltage - Min: | 2.7 V | |
Voltage Gain dB: | 97 dB | |
Vos - Input Offset Voltage: | 3 mV | |
Brand | STMicroelectronics | |
CMRR - Common Mode Rejection Ratio | 55 dB | |
en - Input Voltage Noise Density | 40 nV/sqrt Hz | |
Factory Pack Quantity | 4000 | |
GBP - Gain Bandwidth Product | 1 MHz | |
Height | 1 mm | |
Ib - Input Bias Current | 50 nA | |
Length | 3 mm | |
Manufacturer | STMicroelectronics | |
Mounting Style | SMD/SMT | |
Number of Channels | 2 Channel | |
Operating Supply Current | 22 uA | |
Operating Supply Voltage | 2.7 V to 6 V | |
Output Current per Channel | 46 mA | |
Package / Case | TSSOP-8 | |
Packaging | Reel | |
Product | Operational Amplifiers | |
Product Category | Operational Amplifiers-Op Amps | |
PSRR - Power Supply Rejection Ratio | 70 dB | |
RoHS | Details | |
Series | LMV358 | |
Shutdown | No Shutdown | |
SR - Slew Rate | 0.35 V/us | |
Supply Type | Single | |
Supply Voltage - Max | 6 V | |
Supply Voltage - Min | 2.7 V | |
Voltage Gain dB | 97 dB | |
Vos - Input Offset Voltage | 3 mV | |
Automotive | No | |
ECCN (US) | EAR99 | |
Lead Shape | Gull-wing | |
Manufacturer Type | Low Voltage Amplifier | |
Maximum Input Bias Current (uA) | 0.063@5V | |
Maximum Input Offset Current (uA) | 0.009@5V | |
Maximum Input Offset Voltage (mV) | 3@5V | |
Maximum Operating Temperature (°C) | 125 | |
Maximum Quiescent Current (mA) | 0.44@5V | |
Maximum Single Supply Voltage (V) | 6 | |
Minimum CMRR (dB) | 65 | |
Minimum CMRR Range (dB) | 65 to 70 | |
Minimum Operating Temperature (°C) | -40 | |
Minimum Single Supply Voltage (V) | 2.7 | |
Mounting | Surface Mount | |
Part Status | Active | |
PCB changed | 8 | |
PPAP | No | |
Shut Down Support | No | |
Standard Package Name | SO | |
Supplier Package | TSSOP | |
Type | Low Voltage Amplifier | |
Typical Gain Bandwidth Product (MHz) | 1.3 | |
Typical Input Noise Voltage Density (nV/rtHz) | 40@5V | |
Typical Output Current (mA) | 48@5V | |
Typical Slew Rate (V/us) | 0.45@5V | |
Typical Voltage Gain (dB) | 97 | |
Вес, г | 0.1 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Усилители – Инструментальные, Операционные, Буферные»
Типы корпусов импортных микросхем
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.