LMV931SQ3T2G, Op Amp Single Low Voltage Amplifier R-R I/O 5.5V 5-Pin SC-88A T/R
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
130 руб.
Кратность заказа 3000 шт.
от 6000 шт. —
120 руб.
от 12000 шт. —
111 руб.
Добавить в корзину 3000 шт.
на сумму 390 000 руб.
Описание
Amplifiers\Amplifiers and Comparators\Operational Amplifiers (Op Amps)
Op Amp Single Low Voltage Amplifier R-R I/O 5.5V 5-Pin SC-88A T/R
Технические параметры
Automotive | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Lead Shape | Gull-wing |
Manufacturer Type | Low Voltage Amplifier |
Maximum Input Offset Current (uA) | 0.001(Typ)@5V@-40C to 125C |
Maximum Input Offset Voltage (mV) | 6@5V@-40C to 125C |
Maximum Operating Temperature (°C) | 125 |
Maximum Quiescent Current (mA) | 0.21@5V |
Maximum Single Supply Voltage (V) | 5.5 |
Minimum CMRR (dB) | 50 |
Minimum CMRR Range (dB) | 50 to 60 |
Minimum Operating Temperature (°C) | -40 |
Minimum PSRR (dB) | 50 |
Minimum Single Supply Voltage (V) | 1.8 |
Mounting | Surface Mount |
Number of Channels per Chip | 1 |
Output Type | CMOS |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 5 |
Pin Count | 5 |
Power Supply Type | Single |
PPAP | No |
Process Technology | CMOS |
Rail to Rail | Rail to Rail Input/Output |
Shut Down Support | No |
Standard Package Name | SOT |
Supplier Package | SC-88A |
Supplier Temperature Grade | Extended Industrial |
Type | Low Voltage Amplifier |
Typical Gain Bandwidth Product (MHz) | 1.5 |
Typical Input Bias Current (uA) | 0.001@5V@-40C to 125C |
Typical Input Noise Voltage Density (nV/rtHz) | 50@5V |
Typical Output Current (mA) | 80 |
Typical Slew Rate (V/us) | 0.48@5V |
Typical Voltage Gain (dB) | 113 |
Amplifier Type: | Low Voltage Amplifier |
Brand: | onsemi |
CMRR - Common Mode Rejection Ratio: | 50 dB |
en - Input Voltage Noise Density: | 50 nV/sqrt Hz |
Factory Pack Quantity: Factory Pack Quantity: | 3000 |
GBP - Gain Bandwidth Product: | 1.5 MHz |
Ib - Input Bias Current: | 1 nA |
Manufacturer: | onsemi |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 1 Channel |
Operating Supply Current: | 210 uA |
Operating Supply Voltage: | 1.8 V to 5.5 V |
Output Current per Channel: | 80 mA |
Package / Case: | SC-70-5 |
Product Category: | Operational Amplifiers-Op Amps |
Product Type: | Op Amps-Operational Amplifiers |
Product: | Operational Amplifiers |
PSRR - Power Supply Rejection Ratio: | 50 dB |
Series: | LMV931 |
Shutdown: | No Shutdown |
SR - Slew Rate: | 480 mV/us |
Subcategory: | Amplifier ICs |
Supply Type: | Single |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 1.8 V |
Technology: | CMOS |
Voltage Gain dB: | 113 dB |
Vos - Input Offset Voltage: | 6 mV |
Вес, г | 0.5 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Усилители – Инструментальные, Операционные, Буферные»
Типы корпусов импортных микросхем