LPC1114FHI33/302,5, Микроконтроллер ARM, LPC Family LPC1100 Series Microcontrollers, ARM Cortex-M0, 32бита, 50 МГц

LPC1114FHI33/302,5, Микроконтроллер ARM, LPC Family LPC1100 Series Microcontrollers, ARM Cortex-M0, 32бита, 50 МГц
Изображения служат только для ознакомления,
см. техническую документацию
1 090 руб.
Мин. кол-во для заказа 3 шт.
от 10 шт.850 руб.
от 25 шт.776 руб.
Добавить в корзину 3 шт. на сумму 3 270 руб.
Номенклатурный номер: 8830432596
Артикул: LPC1114FHI33/302,5
Бренд: NXP Semiconductor

Описание

LPC 32-bit Arm® Technology Microcontrollers
NXP Semiconductors LPC Arm Technology Microcontrollers (MCUs) deliver high application performance and an excellent developer experience. The LPC family of MCUs addresses every application, with everything from ultra-low-power solutions for basic control, ideal for 8- and 16-bit replacement, to advanced options for digital-signal control that support rigorous connectivity requirements. With more than 400 Arm-powered MCUs to choose from, the NXP LPC family offers one of the broadest 32-bit Arm-based MCU portfolios, defined by exceptional ease of use, design flexibility, and advanced integration.

Технические параметры

ADC Resolution: 10 bit
Brand: NXP Semiconductors
Core: ARM Cortex M0
Data Bus Width: 32 bit
Data RAM Size: 8 kB
Data RAM Type: SRAM
Factory Pack Quantity: Factory Pack Quantity: 490
Interface Type: I2C, RS-485, SPI, UART
Manufacturer: NXP
Maximum Clock Frequency: 50 MHz
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of ADC Channels: 8 Channel
Number of I/Os: 28 I/O
Number of Timers/Counters: 6 Timer
Package / Case: HVQFN-33
Packaging: Tray
Part # Aliases: 935297178551
Processor Series: LPC1100L
Product Category: ARM Microcontrollers-MCU
Product Type: ARM Microcontrollers-MCU
Product: MCU
Program Memory Size: 32 kB
Program Memory Type: Flash
Series: LPC1114
Subcategory: Microcontrollers-MCU
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 1.8 V
Watchdog Timers: Watchdog Timer, Windowed

Техническая документация

Datasheet
pdf, 2695 КБ

Дополнительная информация

Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем