LSXND4040TKL6R8MDG

LSXND4040TKL6R8MDG
Изображения служат только для ознакомления,
см. техническую документацию
2860 шт., срок 7-9 недель
70 руб.
Мин. кол-во для заказа 38 шт.
от 50 шт.54 руб.
Добавить в корзину 38 шт. на сумму 2 660 руб.
Альтернативные предложения1
Номенклатурный номер: 8012547683
Бренд: Taiyo Yuden

Описание

NR Series, LSXB/N/P, & LCXA/N/P Inductors
TAIYO YUDEN NR Series, LSXB/N/P, and LCXA/N/P Inductors are available in a wide variety of types depending on application needs, including AEC-Q200 qualified. These inductors are offered in shielded or unshielded versions with an inductance range of 0.47uH to 470uH. TAIYO YUDEN NR Series, LSXB/N/P, and LCXA/N/P Inductors are available in compact packages, as small as 2mm x 2mm x 1mm up to 10mm x 9.8mm x 5mm. Typical applications include automotive body/chassis, automotive infotainment, industrial, and consumer electronics.

Технические параметры

Brand: TAIYO YUDEN
Core Material: Wirewound
Core Type: Ferrite
Factory Pack Quantity: Factory Pack Quantity: 3500
Inductance: 6.8 uH
Manufacturer: TAIYO YUDEN
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -25 C
Mounting Style: PCB Mount
Package / Case: 4040 metric
Product Category: Power Inductors-SMD
Product Type: Power Inductors-SMD
Product: Power Inductors
Series: LSXN
Shielding: Unshielded
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Termination: Standard

Техническая документация

Datasheet
pdf, 839 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.