LT1001CS8
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2 780 руб.
Добавить в корзину 1 шт.
на сумму 2 780 руб.
Описание
Электроэлемент
Operational Amplifier, Single AMP, Bipolar, 8 Pin, Plastic, SOP
Технические параметры
Automotive | No |
Maximum Input Bias Current - (uA) | 0.004@??15V |
Maximum Input Offset Current - (uA) | 0.0038@??15V |
Maximum Input Offset Voltage - (mV) | 0.06@??15V |
Military | No |
Operating Temperature - (??C) | 0~125 |
Packaging | Tube |
Pin Count | 8 |
Process Technology | Bipolar |
Shut Down Support | No |
Standard Package Name | SOP |
Supplier Package | SOIC N |
Typical Gain Bandwidth Product - (MHz) | 0.8 |
Typical Slew Rate - (V/us) | 0.25@??15V |
Brand: | Analog Devices |
CMRR - Common Mode Rejection Ratio: | 126 dB |
Development Kit: | DC417B |
en - Input Voltage Noise Density: | 9.6 nV/sqrt Hz |
Factory Pack Quantity: | 100 |
Gain V/V: | 800 V/mV |
GBP - Gain Bandwidth Product: | 800 kHz |
Ib - Input Bias Current: | 500 pA |
In - Input Noise Current Density: | 0.1 pA/rtHz |
Ios - Input Offset Current: | 400 pA |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | 0 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 1 Channel |
Operating Supply Current: | 1.5 mA |
Output Current per Channel: | 25 mA |
Package / Case: | SOIC-8 |
Packaging: | Tube |
Pd - Power Dissipation: | 48 mW |
Product Category: | Precision Amplifiers |
Product Type: | Precision Amplifiers |
Product: | Precision Amplifiers |
PSRR - Power Supply Rejection Ratio: | 123 dB |
Shutdown: | No Shutdown |
SR - Slew Rate: | 250 mV/us |
Subcategory: | Amplifier ICs |
Supply Voltage - Max: | 44 V |
Supply Voltage - Min: | 6 V |
Vos - Input Offset Voltage: | 18 uV |
Вес, г | 0.2067 |