LT1121CS8#PBF, LDO Voltage Regulator, Adjustable, 4.17 V to 30 V in, 0.42 V / 0.15 A out, NSOIC-8
см. техническую документацию
Описание
LT®1121 is micropower low dropout regulator with shutdown. It is designed for use in battery-powered systems. Its quiescent current is well-controlled, it does not rise in dropout as it does with many other low dropout PNP regulators. It include the ability to operate with very small output capacitors. This is stable with only 0.33µF on the output while most older devices require between 1µF and 100µF for stability. Its small ceramic capacitors can be used, enhancing manufacturability. Also the input may be connected to ground or a reverse voltage without reverse current flow from output to input. This makes the LT1121 series ideal for backup power situations where the output is held high and the input is at ground or reversed. Under these conditions only 16µA will flow from the output pin to ground. Applications are low current regulator, regulator for battery-powered systems, post regulator for switching supplies.
• 0.45V (load = 100mA, TJ = 25ºC) dropout voltage
• 150nA adjust pin bias current (TJ = 25ºC)
• 22µA quiescent current in shutdown (VIN = 6V, VSHDN = 0V)
• No protection diodes needed
• Adjustable output from 3.695V to 3.805V (VIN = 4.3V, IOUT = 1mA, TJ = 25ºC)
• No reverse current with input low
• Thermal limiting
• 8-Lead plastic S0 package
• 0°C to 125°C temperature range
Технические параметры
Тип выхода | Регулируемый | |
Выходной Ток | 150мА | |
Количество Выводов | 8вывод(-ов) | |
Линейка Продукции | Adj 150mA LDO Voltage Regulators | |
Максимальная Рабочая Температура | 125°C | |
Максимальное Входное Напряжение | 30В | |
Максимальное Регулируемое Выходное Напряжение | 30В | |
Минимальная Рабочая Температура | 0°C | |
Минимальное Входное Напряжение | 4.17В | |
Минимальное Регулируемое Выходное Напряжение | 3.75В | |
Номинальное Значение Фиксированного Выходного Напряжения | 0 | |
Падение Напряжения Vdo | 420мВ | |
Стандарты Автомобильной Промышленности | - | |
Стиль Корпуса Стабилизатора (LDO) | NSOIC | |
Уровень Чувствительности к Влажности (MSL) | MSL 1-Безлимитный | |
Base Product Number | LT1121 -> | |
Control Features | Enable | |
Current - Output | 150mA | |
Current - Quiescent (Iq) | 50ВµA | |
Current - Supply (Max) | 14mA | |
ECCN | EAR99 | |
HTSUS | 8542.39.0001 | |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) | |
Mounting Type | Surface Mount | |
Number of Regulators | 1 | |
Operating Temperature | 0В°C ~ 125В°C | |
Output Configuration | Positive | |
Output Type | Adjustable | |
Package | Tube | |
Package / Case | 8-SOIC (0.154"", 3.90mm Width) | |
Protection Features | Over Temperature, Reverse Polarity | |
PSRR | 58dB (120Hz) | |
REACH Status | REACH Unaffected | |
RoHS Status | ROHS3 Compliant | |
Simulation Models | http://www.linear.com/docs/42190 | |
Supplier Device Package | 8-SOIC | |
Voltage - Input (Max) | 30V | |
Voltage - Output (Max) | 30V | |
Voltage - Output (Min/Fixed) | 3.75V | |
Voltage Dropout (Max) | 0.7V @ 150mA | |
Brand: | Analog Devices | |
Dropout Voltage - Max: | 0.7 V | |
Dropout Voltage: | 400 mV | |
Factory Pack Quantity: Factory Pack Quantity: | 100 | |
Ib - Input Bias Current: | 150 nA | |
Input Voltage, Max: | 36 V | |
Input Voltage, Min: | 4.17 V | |
Line Regulation: | 1.5 mV | |
Load Regulation: | -12 mV | |
Manufacturer: | Analog Devices Inc. | |
Maximum Operating Temperature: | +125 C | |
Minimum Operating Temperature: | 0 C | |
Mounting Style: | SMD/SMT | |
Number of Outputs: | 1 Output | |
Operating Supply Current: | 0.03 mA | |
Output Current: | 150 mA | |
Output Type: | Adjustable | |
Output Voltage: | 3.75 V to 30 V | |
Package / Case: | SOIC-8 | |
Packaging: | Tube | |
Polarity: | Positive | |
Product Category: | LDO Voltage Regulators | |
Product Type: | LDO Voltage Regulators | |
Product: | Linear Regulators | |
PSRR / Ripple Rejection - Typ: | 58 dB | |
Quiescent Current: | 30 uA | |
Series: | LT1121 | |
Subcategory: | PMIC-Power Management ICs | |
Type: | Micropower Low Dropout Regulator | |
Automotive | No | |
Junction to Ambient | 120??C/W | |
Line Regulation | 10mV | |
Load Regulation | -25mV | |
Maximum Dropout Voltage @ Current - (V) | 0.55@150mAI0.16@1mAI0.45@100mAI0.35@50mA | |
Maximum Input Voltage - (V) | 36 | |
Maximum Output Current - (A) | 0.15 | |
Military | No | |
Minimum Input Voltage - (V) | 4.17 | |
Operating Temperature - (??C) | 0~125 | |
Output Voltage - (V) | 3.75 to 30 | |
Packaging | Tube | |
Pin Count | 8 | |
Reference Voltage - (V) | 3.75 | |
Special Features | Reverse Battery ProtectionIShutdownIThermal ProtectionIReverse Current Protection | |
Standard Package Name | SOP | |
Supplier Package | SOIC N | |
Typical Dropout Voltage @ Current - (V) | 0.13@1mAI0.42@150mAI0.3@50mAI0.37@100mA | |
Typical Quiescent Current - (mA) | 0.03 | |
Вес, г | 0.17 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Стабилизаторы напряжения и тока»
Типы корпусов импортных микросхем