LT1372CN8#PBF, DC-DC Switching Boost, Buck Regulator, Adjustable, 2.7 to 30 V in, 35V/1.5A out, NDIP-8

LT1372CN8#PBF, DC-DC Switching Boost, Buck Regulator, Adjustable, 2.7 to 30 V in, 35V/1.5A out, NDIP-8
Изображения служат только для ознакомления,
см. техническую документацию
2 630 руб.
от 10 шт.2 290 руб.
от 50 шт.2 080 руб.
Добавить в корзину 1 шт. на сумму 2 630 руб.
Номенклатурный номер: 8017511277
Артикул: LT1372CN8#PBF
Бренд: Analog Devices

Описание

Полупроводники - Микросхемы\Микросхемы Управления Питанием\Стабилизаторы Напряжения\Регулируемые Импульсные DC - DC Стабилизаторы

LT1372 is a monolithic high frequency switching regulator. It can be operated in all standard switching configurations including boost, buck, flyback, forward, inverting and "Cuk." A 1.5A high efficiency switch is included on the die, along with all oscillator, control and protection circuitry. It typically consumes only 4mA quiescent current and has higher efficiency than previous parts. High frequency switching allows for very small inductors to be used. All surface mount components consume less than 0.5 square inch of board space. It is widely used in application such as boost regulators, CCFL backlight driver, laptop computer supplies, multiple output flyback supplies, inverting supplies etc.

• Faster switching with increased efficiency
• Uses small inductor is 4.7µH
• All surface mount components
• Only 0.5 square inch of board space
• Output switch breakdown voltage is 47V typ
• Regulates positive or negative outputs
• Shutdown supply current is 12µA Typ
• Easy external synchronization
• Switching frequency is 500kHz typ
• Packaging style is 8-lead PDIP

Технические параметры

Топология (Общая Схема Соединений) Boost, Buck, Cuk, Flyback, Forward, Inverting
Уровень Чувствительности к Влажности (MSL) MSL 1-Безлимитный
Вес, г 1

Техническая документация

13727fbs
pdf, 198 КБ

Дополнительная информация

Калькуляторы группы «DC-DC Преобразователи»
Типы корпусов импортных микросхем