LT1761ES5-3#TRMPBF, LDO Voltage Regulator, Fixed, 1.8 V to 20 V in, 0.3 V / 0.1 A out, TSOT-23-5
см. техническую документацию
Описание
LT®1761 series is a micropower low noise/dropout regulator. With an external 0.01µF bypass capacitor, output noise drops to 20µVRMS over a 10Hz to 100kHz bandwidth. Designed for use in battery-powered systems, the low 20µA quiescent current makes them an ideal choice. In shutdown, quiescent current drops to less than 0.1µA. Quiescent current is well controlled, not rising in dropout as it does with many other regulators. Small ceramic capacitors can be used without the series resistance required by other regulators. Internal protection circuitry includes reverse battery protection, current limiting and thermal limiting. Typical applications are cellular phones, pagers, battery-powered systems, frequency synthesizers, wireless modems.
• Minimum input voltage of 1.8V typical (ILOAD = 100mA)
• Low dropout voltage of 300mV at 100mA
• Fixed output voltage of 3V
• No reverse current
• No protection diodes needed
• Stable with 1µF output capacitor
• 5-lead plastic TSOT-23 package
• -40°C to 125°C temperature range
Технические параметры
Тип выхода | Фиксированный | |
Выходной Ток | 100мА | |
Количество Выводов | 5вывод(-ов) | |
Линейка Продукции | 3V 100mA LDO Voltage Regulators | |
Максимальная Рабочая Температура | 125°C | |
Максимальное Входное Напряжение | 20В | |
Минимальная Рабочая Температура | -40°C | |
Минимальное Входное Напряжение | 1.8В | |
Номинальное Значение Фиксированного Выходного Напряжения | 0 | |
Падение Напряжения Vdo | 300мВ | |
Стиль Корпуса Стабилизатора (LDO) | TSOT-23 | |
Уровень Чувствительности к Влажности (MSL) | MSL 1-Безлимитный | |
Brand: | Analog Devices | |
Dropout Voltage - Max: | 450 mV | |
Dropout Voltage: | 300 mV | |
Factory Pack Quantity: Factory Pack Quantity: | 500 | |
Ib - Input Bias Current: | 30 uA | |
Input Voltage, Max: | 20 V | |
Input Voltage, Min: | 1.8 V | |
Line Regulation: | 1 mV | |
Load Regulation: | 20 mV | |
Manufacturer: | Analog Devices Inc. | |
Maximum Operating Temperature: | +125 C | |
Minimum Operating Temperature: | -40 C | |
Mounting Style: | SMD/SMT | |
Number of Outputs: | 1 Output | |
Operating Supply Current: | 20 uA | |
Output Current: | 100 mA | |
Output Type: | Fixed | |
Output Voltage: | 3 V | |
Package/Case: | SOT-23-5 | |
Polarity: | Positive | |
Product Category: | LDO Voltage Regulators | |
Product Type: | LDO Voltage Regulators | |
Product: | Linear Regulators | |
PSRR / Ripple Rejection - Typ: | 65 dB | |
Quiescent Current: | 10 nA | |
Series: | LT1761 | |
Subcategory: | PMIC-Power Management ICs | |
Type: | Positive Linear Regulator | |
Вес, г | 0.01 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Стабилизаторы напряжения и тока»
Типы корпусов импортных микросхем