LT1962EMS8-1.5#PBF, LDO Voltage Regulator, Fixed, 1.8 V to 20 V in, 0.27 V / 0.3 A out, MSOP-8
см. техническую документацию
Описание
LT1962 series is a micropower, low noise, low dropout regulator. The devices are capable of supplying 300mA of output current with a dropout voltage of 270mV. Designed for use in battery-powered systems, the low 30µA quiescent current makes them an ideal choice. Quiescent current is well controlled; it does not rise in dropout as it does with many other regulators. A key feature of the LT1962 regulators is low output noise. With the addition of an external 0.01µF bypass capacitor, output noise drops to 20µVRMS over a 10Hz to 100KHz bandwidth. The LT1962 regulators are stable with output capacitors as low as 3.3µF. Small ceramic capacitors can be used without the series resistance required by other regulators.
• Wide input voltage range from 1.8V to 20V
• Very low shutdown current: < 1µA
• No protection diodes needed
• Fixed output voltage is 1.5V
• Stable with 3.3µF output capacitor
• Stable with aluminium, tantalum or ceramic capacitors
• Reverse battery protection, current limiting, thermal limiting and reverse current protection
• Overcurrent and overtemperature protected
• Available in 8-lead MSOP package
• Operating temperature range from -40°C to 125°C
Технические параметры
Тип выхода | Фиксированный | |
Выходной Ток | 300мА | |
Количество Выводов | 8вывод(-ов) | |
Линейка Продукции | 1.5V 300mA LDO Voltage Regulators | |
Максимальная Рабочая Температура | 125°C | |
Максимальное Входное Напряжение | 20В | |
Минимальная Рабочая Температура | -40°C | |
Минимальное Входное Напряжение | 1.8В | |
Номинальное Значение Фиксированного Выходного Напряжения | 0 | |
Падение Напряжения Vdo | 270мВ | |
Стиль Корпуса Стабилизатора (LDO) | MSOP | |
Уровень Чувствительности к Влажности (MSL) | MSL 1-Безлимитный | |
Base Product Number | LT1962 -> | |
Control Features | Enable | |
Current - Output | 300mA | |
ECCN | EAR99 | |
HTSUS | 8542.39.0001 | |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) | |
Mounting Type | Surface Mount | |
Number of Regulators | 1 | |
Operating Temperature | -40В°C ~ 125В°C | |
Output Configuration | Positive | |
Output Type | Fixed | |
Package | Tube | |
Package / Case | 8-TSSOP, 8-MSOP (0.118"", 3.00mm Width) | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
PSRR | 65dB (120Hz) | |
REACH Status | REACH Unaffected | |
RoHS Status | ROHS3 Compliant | |
Simulation Models | http://www.linear.com/docs/39740 | |
Supplier Device Package | 8-MSOP | |
Voltage - Input (Max) | 20V | |
Voltage - Output (Min/Fixed) | 1.5V | |
Voltage Dropout (Max) | 0.43V @ 300mA |
Техническая документация
Дополнительная информация
Калькуляторы группы «Стабилизаторы напряжения и тока»
Типы корпусов импортных микросхем