LT1964EDD#TRPBF, LDO Voltage Regulator, Adjustable, -1.9 V to -20 V in, 0.34 V Dout, 0.2 A, DFN-EP-8
см. техническую документацию
Описание
LT®1964 is a micropower low noise, low dropout negative regulator. The device is capable of supplying 200mA of output current with a dropout voltage of 340mV. Low quiescent current (30µA operating and 3µA shutdown) makes the LT1964 an excellent choice for battery-powered applications. Quiescent current is well controlled in dropout. Other features of the LT1964 include low output noise. With the addition of an external 0.01µF bypass capacitor, output noise is reduced to 30µVRMS over a 10Hz to 100kHz bandwidth. The LT1964 is capable of operating with small capacitors and is stable with output capacitors as low as 1µF. Small ceramic capacitors can be used without the necessary addition of ESR as is common with other regulators. Internal protection circuitry includes reverse output protection, current limiting, and thermal limiting.
• Adjustable output voltage from -1.22V to -20V
• Positive or negative shutdown logic
• Stable with aluminium, tantalum, or ceramic capacitor
• 8-lead (3mm × 3mm) plastic DFN package
• Temperature range from -40°C to 125°C
Технические параметры
Тип выхода | Регулируемый | |
Выходной Ток | 200мА | |
Количество Выводов | 8вывод(-ов) | |
Линейка Продукции | Adj 200mA LDO Voltage Regulators | |
Максимальная Рабочая Температура | 125°C | |
Максимальное Входное Напряжение | -20В | |
Максимальное Регулируемое Выходное Напряжение | -20В | |
Минимальная Рабочая Температура | -40°C | |
Минимальное Входное Напряжение | -1.9В | |
Минимальное Регулируемое Выходное Напряжение | -1.22В | |
Номинальное Значение Фиксированного Выходного Напряжения | 0 | |
Падение Напряжения Vdo | 340мВ | |
Стиль Корпуса Стабилизатора (LDO) | DFN-EP | |
Уровень Чувствительности к Влажности (MSL) | MSL 1-Безлимитный | |
Brand: | Analog Devices | |
Dropout Voltage - Max: | 420 mV | |
Dropout Voltage: | 340 mV | |
Factory Pack Quantity: Factory Pack Quantity: | 2500 | |
Ib - Input Bias Current: | 30 nA | |
Input Voltage, Max: | 20 V | |
Input Voltage, Min: | -20 V | |
Line Regulation: | 1 mV | |
Load Regulation: | 2 mV | |
Manufacturer: | Analog Devices Inc. | |
Maximum Operating Temperature: | +125 C | |
Minimum Operating Temperature: | -40 C | |
Mounting Style: | SMD/SMT | |
Number of Outputs: | 1 Output | |
Operating Supply Current: | 30 uA | |
Output Current: | 200 mA | |
Output Type: | Adjustable | |
Output Voltage Range: | -1.22 V to-20 V | |
Output Voltage: | -1.22 V to-20 V | |
Package/Case: | DFN-8 | |
Polarity: | Negative | |
Product Category: | LDO Voltage Regulators | |
Product Type: | LDO Voltage Regulators | |
Product: | LDO Voltage Regulators | |
PSRR / Ripple Rejection - Typ: | 54 dB | |
Quiescent Current: | 30 uA | |
Reference Voltage: | -1.22 V | |
Series: | LT1964 | |
Subcategory: | PMIC-Power Management ICs | |
Type: | Low Dropout Micropower Regulator | |
Вес, г | 0.21 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Стабилизаторы напряжения и тока»
Типы корпусов импортных микросхем