LT1965EMS8E-2.5#PBF, LDO Voltage Regulator, Fixed, 1.8 V to 20 V in, 2.5 V out, 1.1 A out, MSOP-EP-8
см. техническую документацию
Описание
LT®1965 series is low noise/dropout linear regulator. Quiescent current is well controlled, it does not rise in dropout as with many other regulators. The LT1965 regulator have very low output noise which makes them ideal for sensitive RF and DSP supply applications. The LT1965 regulator is stable with output capacitors as low as 10µF. Internal protection circuitry includes reverse-battery protection, current limiting with foldback, thermal limiting protection. Typical applications are logic power supplies, post regulator for switching supplies, low noise instrumentation.
• Output current is 1.1A
• Dropout voltage is (LOAD = 1.1A) 0.31V typical
• Low noise is 40µVRMS (10Hz to 100kHz)
• Minimum input voltage is (ILOAD = 1.1A (TJ < 125°C) 1.8V typical
• No protection diodes needed, controlled quiescent current in dropout
• <1µA quiescent current in shutdown
• No reverse current
• Fixed output voltage is 2.5V
• 8-lead plastic MSOP package
• -40°C to 125°C temperature rating
Технические параметры
Тип выхода | Фиксированный | |
Выходной Ток | 1.1А | |
Количество Выводов | 8вывод(-ов) | |
Линейка Продукции | 2.5V 1.1A LDO Voltage Regulators | |
Максимальная Рабочая Температура | 125 C | |
Максимальное Входное Напряжение | 20В | |
Минимальная Рабочая Температура | -40 C | |
Минимальное Входное Напряжение | 1.8В | |
Номинальное Значение Фиксированного Выходного Напряжения | 0 | |
Падение Напряжения Vdo | 310мВ | |
Стиль Корпуса Стабилизатора (LDO) | MSOP-EP | |
Уровень Чувствительности к Влажности (MSL) | MSL 1-Безлимитный | |
Base Product Number | LT1965 -> | |
Control Features | Enable | |
Current - Output | 1.1A | |
Current - Quiescent (Iq) | 1.1mA | |
Current - Supply (Max) | 40mA | |
ECCN | EAR99 | |
HTSUS | 8542.39.0001 | |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) | |
Mounting Type | Surface Mount | |
Number of Regulators | 1 | |
Operating Temperature | -40В°C ~ 125В°C | |
Output Configuration | Positive | |
Output Type | Fixed | |
Package | Tube | |
Package / Case | 8-TSSOP, 8-MSOP (0.118"", 3.00mm Width) Exposed Pa | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
PSRR | 75dB (120Hz) | |
REACH Status | REACH Unaffected | |
RoHS Status | ROHS3 Compliant | |
Simulation Models | http://www.linear.com/docs/39742 | |
Supplier Device Package | 8-MSOP-EP | |
Voltage - Input (Max) | 20V | |
Voltage - Output (Min/Fixed) | 2.5V | |
Voltage Dropout (Max) | 0.49V @ 1.1A |
Техническая документация
Дополнительная информация
Калькуляторы группы «Стабилизаторы напряжения и тока»
Типы корпусов импортных микросхем