LT3010HMS8E-5#TRPBF, LDO Voltage Regulator, Fixed, 3 V to 80 V in, 0.3 V Dout, 0.05 A, MSOP-EP-8
![LT3010HMS8E-5#TRPBF, LDO Voltage Regulator, Fixed, 3 V to 80 V in, 0.3 V Dout, 0.05 A, MSOP-EP-8](https://static.chipdip.ru/lib/172/DOC012172225.jpg)
см. техническую документацию
Описание
LT3010-5 is a high voltage, micropower low dropout linear regulator. The device is capable of supplying 50mA output current with a dropout voltage of 300mV. Designed for use in battery-powered or high voltage systems, the low quiescent current (30µA operating and 1µA in shutdown) makes the LT3010-5 an ideal choice. Quiescent current is also well controlled in dropout. Other features of the LT3010-5 include the ability to operate with very small output capacitors. The regulators are stable with only 1µF on the output while most older devices require between 10µF and 100µF for stability. Small ceramic capacitors can be used without the necessary addition of ESR as is common with other regulators. Internal protection circuitry includes reverse-battery protection, current limiting, thermal limiting and reverse current protection. Applications include low current high voltage regulators, regulator for battery-powered systems, telecom applications and automotive applications.
• Wide input voltage range from 3V to 80V
• No protection diodes needed
• Fixed output voltage of 5V
• Stable with 1µF output capacitor
• Stable with aluminium, tantalum or ceramic capacitors
• Reverse-battery protection, no reverse current flow from output, thermal limiting
• Typical output voltage noise of 100µVRMS
• Ripple rejection of 68dB typical at VIN = 7V(Avg), VRIPPLE = 0.5VP-P, fRIPPLE = 120Hz, ILOAD = 50mA
• 8-lead plastic MSOP package, -40°C to 140°C temperature range
Технические параметры
Тип выхода | Фиксированный | |
Выходной Ток | 50мА | |
Количество Выводов | 8вывод(-ов) | |
Линейка Продукции | 5V 50mA LDO Voltage Regulators | |
Максимальная Рабочая Температура | 140°C | |
Максимальное Входное Напряжение | 80В | |
Минимальная Рабочая Температура | -40°C | |
Минимальное Входное Напряжение | 3В | |
Номинальное Значение Фиксированного Выходного Напряжения | 0 | |
Падение Напряжения Vdo | 300мВ | |
Стиль Корпуса Стабилизатора (LDO) | MSOP-EP | |
Уровень Чувствительности к Влажности (MSL) | MSL 1-Безлимитный |
Техническая документация
Дополнительная информация
Калькуляторы группы «Стабилизаторы напряжения и тока»
Типы корпусов импортных микросхем