LT3011IDD#PBF, LDO Voltage Regulator, Adjustable, 3 V to 80 V in, 0.3 V / 0.05 A out, DFN-EP-10
см. техническую документацию
Описание
LT®3011 is a high voltage, micropower, low dropout linear regulator. Designed for use in battery-powered high voltage systems, the low quiescent current (46µA operating and 1µA in shutdown) is well controlled in dropout, making the LT3011 an ideal choice. It includes a PWRGD flag to indicate output regulation. The delay between regulated output level and flag indication is programmable with a single capacitor. It also has the ability to operate with very small output capacitors; it is stable with only 1µF on the output. Small ceramic capacitors can be used without the addition of any series resistance (ESR) as is common with other regulators. Internal protection circuitry includes reversebattery protection, current limiting, thermal limiting, and reverse current protection. Typical applications are low current high voltage regulators, regulator for battery-powered systems, telecom and automotive applications.
• Device is capable of supplying 50mA of output current with a dropout voltage of 300mV
• PWRGD flag with programmable delay, no protection diodes needed
• 1µA quiescent current in shutdown, stable with 1µF output capacitor
• Stable with ceramic, tantalum, and aluminium capacitors, reverse-battery protection
• No reverse current flow from output to input, thermal limiting
• Minimum input voltage is 2.8V typical (ILOAD=50mA, -40°C to 125°C)
• Dropout voltage is 100mV (ILOAD=1mA)
• Output voltage noise is 100µVRMS (COUT=10µF, ILOAD=50mA, BW=10Hz to 100KHz, VOUT=1.24V)
• 10-lead plastic DFN package
• Temperature rating range from -40°C to 125°C
Технические параметры
Тип выхода | Регулируемый | |
Выходной Ток | 50мА | |
Количество Выводов | 10вывод(-ов) | |
Линейка Продукции | Adj 50mA LDO Voltage Regulators | |
Максимальная Рабочая Температура | 125°C | |
Максимальное Входное Напряжение | 80В | |
Максимальное Регулируемое Выходное Напряжение | 60В | |
Минимальная Рабочая Температура | -40°C | |
Минимальное Входное Напряжение | 3В | |
Минимальное Регулируемое Выходное Напряжение | 1.24В | |
Номинальное Значение Фиксированного Выходного Напряжения | 0 | |
Падение Напряжения Vdo | 300мВ | |
Стиль Корпуса Стабилизатора (LDO) | DFN-EP | |
Уровень Чувствительности к Влажности (MSL) | MSL 1-Безлимитный | |
Base Product Number | LT3011 -> | |
Control Features | Power Good | |
Current - Output | 50mA | |
ECCN | EAR99 | |
HTSUS | 8542.39.0001 | |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) | |
Mounting Type | Surface Mount | |
Number of Regulators | 1 | |
Operating Temperature | -40В°C ~ 125В°C | |
Output Configuration | Positive | |
Output Type | Adjustable | |
Package | Tube | |
Package / Case | 10-WFDFN Exposed Pad | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
PSRR | 85dB (120Hz) | |
REACH Status | REACH Unaffected | |
RoHS Status | ROHS3 Compliant | |
Supplier Device Package | 10-DFN (3x3) | |
Voltage - Input (Max) | 80V | |
Voltage - Output (Max) | 60V | |
Voltage - Output (Min/Fixed) | 1.24V | |
Voltage Dropout (Max) | 0.55V @ 50mA | |
Вес, г | 0.012 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Стабилизаторы напряжения и тока»
Типы корпусов импортных микросхем