LT3060ETS8-3.3#TRMPBF, LDO Voltage Regulator, Fixed, 1.6 V to 45 V in, 0.3 V Dout, 0.1 A, TSOT-23-8
![Фото 1/2 LT3060ETS8-3.3#TRMPBF, LDO Voltage Regulator, Fixed, 1.6 V to 45 V in, 0.3 V Dout, 0.1 A, TSOT-23-8](https://static.chipdip.ru/lib/286/DOC005286311.jpg)
см. техническую документацию
![](https://static.chipdip.ru/lib/547/DOC008547331.jpg)
Описание
LT®3060 series is micropower, low dropout voltage (LDO) linear regulator. A single external capacitor provides programmable low noise reference performance and output soft-start functionality. It provides fast transient response with a minimum 2.2µF output capacitor. In shutdown, quiescent current is less than 1µA and the reference soft-start capacitor is reset. The LT3060 regulator optimize stability and transient response with low ESR, ceramic output capacitors. The regulator do not require the addition of ESR as is common with other regulators. Internal protection circuitry includes reverse-battery protection, reverse-output protection, reverse-current protection, current limit with foldback and thermal shutdown. Typical applications are battery-powered systems, industrial power supplies, avionic power supplies, portable instruments.
• Input voltage is 1.6V typical at ILOAD=100mA, TA=25°C
• Fixed output voltage is 3.3V at VIN=3.85V, ILOAD=1mA
• Dropout voltage is 300mV typical at ILOAD=100mA
• Quiescent current in shutdown is 0.3µA at VIN=45V, V active-low SHDN=0V
• Output voltage noise is 30µVRMS at COUT=10µF, ILOAD=100mA, VOUT=600mV, BW=10Hz to 100kHz
• Adjustable pin bias current is 15nA at VIN=2.1V, TA=25°C
• Reverse output current is 5µA at VOUT=3.3V, VIN=0V
• 8-lead plastic ThinSOT package
• -40°C to 125°C temperature rating
Технические параметры
Тип выхода | Фиксированный | |
Выходной Ток | 100мА | |
Количество Выводов | 8вывод(-ов) | |
Линейка Продукции | 3.3V 100mA LDO Voltage Regulators | |
Максимальная Рабочая Температура | 125°C | |
Максимальное Входное Напряжение | 45В | |
Максимальное Регулируемое Выходное Напряжение | - | |
Минимальная Рабочая Температура | -40°C | |
Минимальное Входное Напряжение | 1.6В | |
Минимальное Регулируемое Выходное Напряжение | - | |
Номинальное Значение Фиксированного Выходного Напряжения | 0 | |
Падение Напряжения Vdo | 300мВ | |
Стандарты Автомобильной Промышленности | - | |
Стиль Корпуса Стабилизатора (LDO) | TSOT-23 | |
Уровень Чувствительности к Влажности (MSL) | MSL 1-Безлимитный | |
Brand: | Analog Devices | |
Development Kit: | DC1209A | |
Dropout Voltage - Max: | 350 mV | |
Dropout Voltage: | 300 mV | |
Factory Pack Quantity: Factory Pack Quantity: | 500 | |
Input Voltage, Max: | 45 V | |
Input Voltage, Min: | 1.6 V | |
Line Regulation: | 1.3 mV | |
Load Regulation: | 3.1 mV | |
Manufacturer: | Analog Devices Inc. | |
Maximum Operating Temperature: | +125 C | |
Minimum Operating Temperature: | -40 C | |
Mounting Style: | SMD/SMT | |
Number of Outputs: | 1 Output | |
Operating Supply Current: | 40 uA | |
Output Current: | 100 mA | |
Output Type: | Fixed | |
Output Voltage: | 3.3 V | |
Package / Case: | SOT-23-8 | |
Polarity: | Positive | |
Product Category: | LDO Voltage Regulators | |
Product Type: | LDO Voltage Regulators | |
Product: | Linear Regulators | |
PSRR / Ripple Rejection - Typ: | 85 dB | |
Quiescent Current: | 40 uA | |
Series: | LT3060 | |
Subcategory: | PMIC-Power Management ICs | |
Tolerance: | 2% | |
Type: | Micropower LDO Linear Regulator |
Техническая документация
Дополнительная информация
Калькуляторы группы «Стабилизаторы напряжения и тока»
Типы корпусов импортных микросхем