LT3063IMS8E#PBF, LDO Voltage Regulator, Adjustable, 1.6 V to 45 V in, 0.3 V / 0.2 A out, MSOP-EP-8
см. техническую документацию
Описание
LT3063 is a micropower, low dropout (LDO) linear regulator. This device supplies 200mA of output current with a typical dropout voltage of 300mV. A single external capacitor provides programmable low noise reference performance and output soft-start functionality. This device quiescent current is merely 45µA and provides fast transient response with a minimum 3.3µF output capacitor. In shutdown, quiescent current is less than 3µA and the reference soft-start capacitor is reset. It features an NMOS pull-down that discharges the output if SHDN or IN is driven low. Internal protection circuitry includes reverse-battery protection, reverse-current protection, current limit with foldback and thermal shutdown. It is widely used in application such as battery powered systems, automotive power supplies, industrial power supplies, avionic power supplies, portable instruments, medical instruments.
• Input voltage range is 1.6V to 45V
• Output discharge
• Quiescent current is 45µA
• Low noise is 30µVRMS (10Hz to 100kHz)
• Output tolerance is ±2% over load, line, and temperature
• Shutdown current is < 3µA
• Operating temperature is -40°C to 125°C
• Packaging style is 8-lead plastic MSOP
Технические параметры
Тип выхода | Регулируемый | |
Выходной Ток | 200мА | |
Количество Выводов | 8вывод(-ов) | |
Линейка Продукции | Adj 200mA LDO Voltage Regulators | |
Максимальная Рабочая Температура | 125°C | |
Максимальное Входное Напряжение | 45В | |
Максимальное Регулируемое Выходное Напряжение | 19В | |
Минимальная Рабочая Температура | -40°C | |
Минимальное Входное Напряжение | 1.6В | |
Минимальное Регулируемое Выходное Напряжение | 600мВ | |
Номинальное Значение Фиксированного Выходного Напряжения | 0 | |
Падение Напряжения Vdo | 300мВ | |
Стиль Корпуса Стабилизатора (LDO) | MSOP-EP | |
Уровень Чувствительности к Влажности (MSL) | MSL 1-Безлимитный | |
Accuracy - (%) | ??2 | |
Automotive | Yes | |
Junction to Ambient | 45??C/W | |
Junction to Case | 10??C/W | |
Line Regulation | 4mV | |
Load Regulation | 4mV | |
Maximum Dropout Voltage @ Current - (V) | 0.36@200mAI0.29@100mAI0.11@1mAI0.18@10mA | |
Maximum Input Voltage - (V) | 45 | |
Maximum Output Current - (A) | 0.2 | |
Military | No | |
Minimum Input Voltage - (V) | 1.6 | |
Operating Temperature - (??C) | -40~125 | |
Output Type | Adjustable | |
Output Voltage - (V) | 0.6 to 19 | |
Packaging | Tube | |
Pin Count | 8 | |
Special Features | Reverse Battery Protection | |
Standard Package Name | SOP | |
Supplier Package | MSOP EP | |
Typical Dropout Voltage @ Current - (V) | 0.13@10mAI0.25@100mAI0.3@200mAI0.065@1mA | |
Typical Quiescent Current - (mA) | 0.045 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Стабилизаторы напряжения и тока»
Типы корпусов импортных микросхем