LTC2309IUF
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
3 680 руб.
Добавить в корзину 1 шт.
на сумму 3 680 руб.
Описание
Электроэлемент
ADC, SUCCESSIVE APPROXIMATION, 12-BIT, 1 FUNC, 8 CHANNEL, SERIAL ACCESS, CMOS, PQCC24
Технические параметры
Automotive | Yes |
Digital Interface Type | Serial(2-Wire, I2C) |
Input Signal Type | DifferentialIPseudo-Differential |
Input Type | Voltage |
Integral Nonlinearity Error | ??1LSB |
Maximum Power Dissipation - (mW) | 15 |
Maximum Single Supply Voltage - (V) | 5.25 |
Military | No |
Minimum Single Supply Voltage - (V) | 4.75 |
Number of ADCs | 1 |
Number of Input Channels | 8/4I4/2 |
Operating Temperature - (??C) | -40~85 |
Packaging | Tube |
Pin Count | 24 |
Polarity of Input Voltage | BipolarIUnipolar |
Sampling Rate | 14ksps |
Standard Package Name | QFN |
Supplier Package | QFN EP |
Voltage Reference | InternalIExternal |
Voltage Supply Source | Single |
Analogue Supply Voltage: | 4.75 V to 5.25 V |
Architecture: | SAR |
Brand: | Analog Devices |
Development Kit: | DC1337A |
Digital Supply Voltage: | 4.75 V to 5.25 V |
DNL - Differential Nonlinearity: | 0.35 LSB |
Factory Pack Quantity: | 91 |
Gain Error: | 64 LSB |
INL - Integral Nonlinearity: | 0.45 LSB |
Input Type: | Differential/Single-Ended |
Interface Type: | I2C |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 8 Channel |
Package/Case: | QFN-24 |
Packaging: | Tube |
Pd - Power Dissipation: | 1.5 mW |
Product Category: | Analog to Digital Converters-ADC |
Product Type: | ADCs-Analog to Digital Converters |
Reference Type: | External, Internal |
Reference Voltage: | 2.5 V |
Resolution: | 12 bit |
Sampling Rate: | 14 kS/s |
SFDR - Spurious Free Dynamic Range: | 90 dB |
Shutdown: | Shutdown |
SINAD - Signal to Noise and Distortion Ratio: | 73.3 dB |
SNR - Signal to Noise Ratio: | 73.4 dB |
Subcategory: | Data Converter ICs |
THD - Total Harmonic Distortion: | -88 dB |
Type: | Precision |
Техническая документация
Дополнительная информация
Калькуляторы группы «Микросхемы АЦП»
Типы корпусов импортных микросхем