LTC2875HDD#PBF, CAN шина, CAN, 1, 1, 3 В, 5.5 В, DFN-EP
см. техническую документацию
Описание
LTC2875 is a robust high speed, low power CAN transceiver. The maximum data rate has been extended to 4Mbps to support high speed protocols based on the CAN physical layer. Supports upto 4Mbps CAN with Flexible Data Rate (CAN FD). Enhanced ESD protection allows these parts to withstand ±25kV HBM on the transceiver interface pins without latchup or damage. Extended ±36V input common mode range and high common mode rejection on the CAN receiver provides tolerance of large ground loop voltages. A sophisticated CAN driver with active symmetry control maintains tight control of the common mode voltage for excellent electromagnetic emission, while the variable slew rate and split termination support allow additional EME reduction. It is widely used in application such as industrial control and instrumentation networks, automotive and transportation electronics, building automation, security systems, HVAC, medical equipment etc.
• Protected from overvoltage line faults to ±60V
• Supply voltage is 3.3V or 5V
• Current limited drivers and thermal shutdown
• Power-up/down glitch-free driver outputs
• Micropower shutdown mode
• Transmit data (TXD) dominant timeout function
• ISO 11898-2 and CAN FD compliant, device net compatible
• SPLIT output voltage is 2.5V at (-500µA <= I(SPLIT) <=500µA, VCC = 5V)
• Operating temperature is -40°C to 125°C
• Packaging style is 8-lead plastic DFN
Технические параметры
Количество RX Буферов | 1 |
Количество Буферов TX | 1 |
Количество Выводов | 8вывод(-ов) |
Линейка Продукции | - |
Максимальная Рабочая Температура | 125°C |
Максимальное Напряжение Питания | 5.5В |
Минимальная Рабочая Температура | -40°C |
Минимальное Напряжение Питания | 3В |
Стандарты Автомобильной Промышленности | - |
Стиль Корпуса Интерфейса | DFN-EP |
Тип Интерфейса ИС | CAN |
Уровень Чувствительности к Влажности (MSL) | MSL 1-Безлимитный |
Brand: | Analog Devices |
Data Rate: | 4 Mb/s |
ESD Protection: | 25 kV |
Factory Pack Quantity: Factory Pack Quantity: | 121 |
Interface Type: | CAN |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 1 Channel |
Number of Drivers: | 2 Driver |
Number of Receivers: | 2 Receiver |
Operating Supply Current: | 1.8 mA |
Operating Supply Voltage: | 3.3 V/5 V |
Package / Case: | DFN-8 |
Packaging: | Tube |
Product Category: | CAN Interface IC |
Product Type: | CAN Interface IC |
Product: | CAN Transceivers |
Series: | LTC2875 |
Subcategory: | Interface ICs |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 3 V |
Type: | High Speed |
Automotive | Yes |
Maximum Operating Supply Voltage - (V) | 3.6I5.5 |
Maximum Supply Current - (mA) | 60 |
Military | No |
Minimum Operating Supply Voltage - (V) | 3I4.5 |
Operating Temperature - (??C) | -40~125 |
Packaging | Tube |
Pin Count | 8 |
Power Down Mode | Shutdown |
Standard Package Name | DFN |
Standard Supported | ISO 11898-2 |
Supplier Package | DFN EP |
Вес, г | 0.9 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Микросхемы для бытовой РЭА»
Типы корпусов импортных микросхем