LTC3025IDC-1#TRMPBF, LDO Voltage Regulator, Adjustable, 0.9 V to 5.5 V in, 0.085 V Dout, 0.5 A out, DFN-EP-6
см. техническую документацию
Описание
LTC3025-1 is a micropower, VLDO™ (very low dropout) linear regulator. This device is capable of supplying 500mA of output current with a typical dropout voltage of only 85mV. A BIAS supply is required to run the internal reference and LDO circuitry while output current comes directly from the IN supply for high efficiency regulation. This device low quiescent current makes it an ideal choice for use in battery-powered systems. For 3-cell NiMH and single cell Li-Ion applications, the BIAS voltage can be supplied directly from the battery while the input can come from a high efficiency buck regulator, providing a high efficiency, low noise output. It is widely used in application such as low power handheld devices, low voltage logic supplies, DSP power supplies, cellular phones, portable electronic equipment, handheld medical instruments, post regulator for switching supply noise rejection etc.
• Wide input voltage range is 0.9V to 5.5V
• Stable with ceramic capacitors
• ±2% voltage accuracy over temperature, supply and load
• Low noise is 80µVRMS typ at (10Hz to 100kHz)
• BIAS voltage range is 2.5V to 5.5V
• Fast transient recovery, shutdown disconnects load from VIN and VBIAS
• Low operating current is 50µA typ at (OUT = 10µA, VOUT = 1.2V)
• Low shutdown current is 0.01µA typ at (VSHDN = 0V)
• Operating temperature is -40°C to +125°C
• Packaging style is 6-lead plastic DFN
Технические параметры
Тип выхода | Регулируемый | |
Выходной Ток | 500мА | |
Количество Выводов | 6вывод(-ов) | |
Линейка Продукции | Adj 500mA LDO Voltage Regulators | |
Максимальная Рабочая Температура | 125°C | |
Максимальное Входное Напряжение | 5.5В | |
Максимальное Регулируемое Выходное Напряжение | 3.6В | |
Минимальная Рабочая Температура | -40°C | |
Минимальное Входное Напряжение | 900мВ | |
Минимальное Регулируемое Выходное Напряжение | 400мВ | |
Номинальное Значение Фиксированного Выходного Напряжения | 0 | |
Падение Напряжения Vdo | 85мВ | |
Стиль Корпуса Стабилизатора (LDO) | DFN-EP | |
Уровень Чувствительности к Влажности (MSL) | MSL 1-Безлимитный | |
Brand: | Analog Devices | |
Development Kit: | DC1283A | |
Dropout Voltage - Max: | 170 mV | |
Dropout Voltage: | 85 mV | |
Factory Pack Quantity: Factory Pack Quantity: | 500 | |
Ib - Input Bias Current: | 50 uA | |
Input Voltage, Max: | 5.5 V | |
Input Voltage, Min: | 900 mV | |
Line Regulation: | 0.07 mV | |
Load Regulation: | -0.35 mV | |
Manufacturer: | Analog Devices Inc. | |
Maximum Operating Temperature: | +125 C | |
Minimum Operating Temperature: | -40 C | |
Mounting Style: | SMD/SMT | |
Number of Outputs: | 1 Output | |
Operating Supply Current: | 50 uA | |
Output Current: | 300 mA | |
Output Type: | Adjustable | |
Output Voltage Range: | 400 mV to 3.6 V | |
Output Voltage: | 400 mV to 3.6 V | |
Package / Case: | DFN-6 | |
Polarity: | Positive | |
Product Category: | LDO Voltage Regulators | |
Product Type: | LDO Voltage Regulators | |
Product: | LDO Voltage Regulators | |
Quiescent Current: | 4 uA | |
Reference Voltage: | 400 mV | |
Series: | LTC3025 | |
Subcategory: | PMIC-Power Management ICs | |
Type: | VLDO Linear Regulator | |
Voltage Regulation Accuracy: | 2% | |
Accuracy (%) | ±2 | |
Automotive | No | |
ECCN (US) | EAR99 | |
EU RoHS | Compliant | |
Junction to Ambient | 102°C/W | |
Junction to Case | 20°C/W | |
Lead Shape | No Lead | |
Line Regulation | 0.07mV(Typ) | |
Load Regulation | -0.35mV(Typ) | |
Maximum Dropout Voltage @ Current (V) | 0.12@500mA | |
Maximum Input Voltage (V) | 5.5 | |
Maximum Operating Temperature (°C) | 125 | |
Maximum Output Current (A) | 0.5(Typ) | |
Minimum Input Voltage (V) | 0.9 | |
Minimum Operating Temperature (°C) | -40 | |
Mounting | Surface Mount | |
Number of Outputs | 1 | |
Output Type | Adjustable | |
Output Voltage (V) | 0.4 to 3.6 | |
Packaging | Tape and Reel | |
Part Status | Active | |
PCB changed | 6 | |
Pin Count | 6 | |
Polarity | Positive | |
PPAP | No | |
Reference Voltage (V) | 0.4 | |
Standard Package Name | DFN | |
Supplier Package | DFN EP | |
Supplier Temperature Grade | Industrial | |
Type | LDO | |
Вес, г | 0.1692 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Стабилизаторы напряжения и тока»
Типы корпусов импортных микросхем