M12D-04PMMS-SH8001, Разъем Кабеля, 4-полюсный, M12, штекер, M Series, M12, Male, 4 Позиции, Штырь для Пайки
см. техническую документацию
Описание
The M12D-04PMMS-SH8001 from Amphenol LTW is M series sensor connector. This M12 D-code (metal nut) connector for panel mount meets the most demanding needs in factory automation applications. M-series is perfectly suitable for industrial equipment, machinery and automation that offer safety in harsh environmental conditions including corrosion, shock vibration, dust, moisture build-up and extremely adverse installation situations.
• Number of contacts is 4
• Connector body (style) is panel for receptacle
• Male connector housing
• Male contact gender
• Solder assemble type and screw thread mating
• Hexagonal, rear fastened backshell
• IP68 waterproof rating
• PG-9 cable
• Operating voltage is 250V
• Mating cycle is 100 minimum, operating temperature range from -40°C to 105°C
Технические параметры
Кодировка Датчика | D Кодировка |
Количество Контактов | 4контакт(-ов) |
Количество позиций | 4 Позиции |
Линейка Продукции | M Series |
Материал Контакта | Медный Сплав |
Материал Корпуса Соединителя | Glass Filled Nylon(Polyamide), Zinc Alloy Body |
Покрытие Контакта | Золото |
Рейтинг IP / NEMA | IP68, IP69K |
Тип Контакта Датчика | Штырь для Пайки |
Тип разъема датчика | Male |
Coding | D |
Connector Size | M12 |
Contact Gender | Male |
Contact Material | Copper |
Contact Plating | Gold |
Current Rating | 4.0A |
Housing Material | GF, Nylon |
IP Rating | IP68, IP69K |
Mating Type | Screw Thread |
Maximum Operating Temperature | +105°C |
Minimum Operating Temperature | -40°C |
Mounting Type | Panel Mount |
Number of Contacts | 4 |
Plug/Socket | Plug |
Pole Format | 4P |
Series | M |
Termination Method | Screw |
Voltage Rating | 250 V |
Вес, г | 16.43 |