M20-7851042, PCB Receptacle, ввод снизу, Board-to-Board, 2.54 мм, 2 ряд(-ов), 20 контакт(-ов)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
108 шт., срок 8-10 недель
680 руб.
Мин. кол-во для заказа 4 шт.
от 10 шт. —
620 руб.
от 100 шт. —
523 руб.
Добавить в корзину 4 шт.
на сумму 2 720 руб.
Альтернативные предложения2
Описание
M20 and M22 Connectors
Harwin M20 and M22 Connectors are 2mm (M22) and 2.54mm (M20) pitch connectors that conform to current conventions for Pin Header and Socket systems. The M20 Series feature 0.64mm 2 male pins while the M22 series have 0.5mm 2 male pins. The M20 and M22 sockets feature dual beam contacts with better spring capability than tuning fork contacts. These features offer higher durability, improved repeatable retention, and an improved connection to offer a more reliable connector.
Harwin M20 and M22 Connectors are 2mm (M22) and 2.54mm (M20) pitch connectors that conform to current conventions for Pin Header and Socket systems. The M20 Series feature 0.64mm 2 male pins while the M22 series have 0.5mm 2 male pins. The M20 and M22 sockets feature dual beam contacts with better spring capability than tuning fork contacts. These features offer higher durability, improved repeatable retention, and an improved connection to offer a more reliable connector.
Технические параметры
Brand: | Harwin |
Contact Gender: | Socket(Female) |
Contact Plating: | Tin |
Factory Pack Quantity: Factory Pack Quantity: | 22 |
Manufacturer: | Harwin |
Maximum Operating Temperature: | +105 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | Through Hole |
Number of Positions: | 20 Position |
Number of Rows: | 2 Row |
Pitch: | 2.54 mm |
Product Category: | Headers & Wire Housings |
Product Type: | Headers & Wire Housings |
Product: | Headers |
Row Spacing: | 2.54 mm |
Series: | M20 |
Subcategory: | Headers & Wire Housings |
Termination Style: | Solder Pin |
Type: | Receptacles |
Вес, г | 1.257 |
Техническая документация
Datasheet
pdf, 598 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.