M2015SS1W01, Рычажный переключатель, Вкл.-(Вкл.), SPDT, Без Подсветки, Серия M, Панель, 6 А
см. техническую документацию
Описание
The M series Miniature Toggle Switch available in 1 to 4-pole bushing and PCB-mount. The anti-jamming design on toggle switches protects contacts from damage due to excessive downward force on the actuator. High torque bushing construction prevents rotation or separation from frame during installation. High insulating barriers increase isolation of circuits in multi-pole devices and provide added protection to contact points. The moulded diallyl phthalate case, epoxy sealed terminals prevent entry of solder flux and other contaminants. Prominent external insulating barriers increase insulation resistance and dielectric strength.
• UL94V-0 Flammability rating
• Anti-rotation feature is standard on non-cylindrical levers
• Stainless-steel frame resists corrosion
• Patented silver contacts of specially composed alloy for hardness
• Longer centre solder lug terminal simplifies wiring and soldering
• Interlocked actuator block prevents switch failure cause by biased lever movement
Технические параметры
Подсветка | Без Подсветки | |
Клеммы Переключателя | Пайка | |
Конфигурация Контакта | SPDT | |
Линейка Продукции | Серия M | |
Максимальный Ток Контакта | 6А | |
Манипуляция Переключателем | Вкл.-(Вкл.) | |
Монтаж Переключателя | Панель | |
Номинальное Напряжение Контакта AC | 125В | |
Номинальное Напряжение Контакта DC | 30В | |
Actuator Length | 10.50mm | |
Actuator Material | Brass, Chrome Plated | |
Actuator Type | Standard Round | |
Bushing Thread | 1/4-40 | |
California Prop 65 | Warning Information | |
Circuit | SPDT | |
Current Rating (Amps) | 6A (AC), 3A (DC) | |
ECCN | EAR99 | |
Electrical Life | 25,000 Cycles | |
Features | Epoxy Sealed Terminals | |
HTSUS | 8536.50.9065 | |
Illumination | Non-Illuminated | |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) | |
Mounting Type | Panel Mount | |
Operating Temperature | -30В°C ~ 85В°C | |
Package | Bulk | |
Panel Cutout Dimensions | Circular - 6.50mm Dia | |
REACH Status | REACH Unaffected | |
RoHS Status | ROHS3 Compliant | |
Series | M -> | |
Switch Function | On-Mom | |
Termination Style | Solder Lug | |
Video File | IP Rated Switches | Datasheet Preview | |
Voltage Rating - AC | 125V | |
Voltage Rating - DC | 30V | |
Actuator | Bat | |
Brand | NKK Switches | |
Bushing Size | 0.35 in(8.9 mm) | |
Contact Form | SPDT | |
Contact Plating | Silver | |
Current Rating | 6 A, 3 A | |
Manufacturer | NKK Switches | |
Mounting Style | Panel | |
Part # Aliases | M-2015NSS1 | |
Product Category | Toggle Switches | |
RoHS | Details | |
Terminal Seal | Sealed | |
Voltage Rating AC | 125 V, 250 V | |
Voltage Rating DC | 30 V | |
Вес, г | 5.1 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.