M24SR-DISCO-PREM, Комплект Discovery, динамическая NFC/РЧИД метка серии M24SR, модуль Bluetooth с аудио выходами

M24SR-DISCO-PREM, Комплект Discovery, динамическая NFC/РЧИД метка серии M24SR, модуль Bluetooth с аудио выходами
Изображения служат только для ознакомления,
см. техническую документацию
28 шт., срок 8-10 недель
9 820 руб.
Добавить в корзину 1 шт. на сумму 9 820 руб.
Альтернативные предложения1
Номенклатурный номер: 8731174835
Артикул: M24SR-DISCO-PREM
Бренд: STMicroelectronics

Описание

Макетные Платы, Инструменты Оценки\Комплекты Эталонных Дизайнов (RDK) и Специального Применения
M24SR-DISCOVERY Demonstration Kit

STMicroelectronics M24SR-DISCOVERY is a demonstration kit to evaluate the features and capabilities of the M24SR series and is based on the M24SR64 device. Two versions of this kit are available: the Standard Edition and the Premium Edition. The Premium Edition includes all of the Standard Edition features, plus a headset and a Bluetooth module that pair it with a smartphone via NFC for convenient demonstration. The M24SR64 device is a dynamic NFC/RFID tag IC with a dual interface. It embeds a 64 Kbits EEPROM memory. It can be operated from an I²C interface or by a 13.56 MHz RFID reader or an NFC phone. The I²C interface uses a two-wire serial interface, consisting of a bidirectional data line and a clock line. It behaves as a slave with respect to the I²C protocol. The RF protocol is compatible with ISO/IEC 14443 Type-A and NFC Forum Type 4 Tag. The board is powered through the USB bus. It also includes a microcontroller STM32F103 to drive the EEPROM via I²C and the LCD screen via SPI bus.

Технические параметры

Brand: STMicroelectronics
Factory Pack Quantity: Factory Pack Quantity: 1
For Use With: M24SRXX-Y
Frequency: 13.56 MHz
Interface Type: I2C, USB
Manufacturer: STMicroelectronics
Packaging: Bulk
Product Category: NFC/RFID Development Tools
Product Type: NFC/RFID Development Tools
Product: Development Boards
Protocol - Sub GHz: RFID
Series: M24SR-DISCOVERY
Subcategory: Development Tools
Tool Is For Evaluation Of: M24SRXX-Y
Tradename: DISCOVERY
Вес, г 136.1

Техническая документация

Datasheet
pdf, 311 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.