M4(200)-90X70T0800, Suppressor, Flex, Absorber, Halogen Free, Polymer Film, 90 mm x 70 mm, Flex Suppressor M4 Series
см. техническую документацию
Описание
The KEMET Magnetic Sheet for radio frequency identification (RFID) FLEX SUPPRESSOR® prevents interference between a loop antenna and metallic objects and effectively improves the communication range of RFID. The flexible sheet is a polymer base, blended with micron-sized magnetic powders dispersed throughout the material. These sheets improve the magnetic flux convergence and can be cut into a variety of shapes and sizes.
• Magnetic flux convergence improvement - increases the relative permeability (u') while keeping the magnetic loss (u") low.
• Effective carrier frequency 13.56 Mhz
• Operating temperature from -40°C to +105°C
• Less time required for installation
• Resistant to shock, not brittle
• Easily cut into any shape
• Easily laminates the FLEX SUPPRESSOR® roll to the tag roll
• RoHS compliant and halogen-free
Технические параметры
Глубина | 0.2мм |
Длина | 90мм |
Линейка Продукции | Flex Suppressor® RFID Series |
Материал Прокладки | Полимерная Пленка |
Тип Экранирования | Поглотитель |
Ширина | 70мм |
Вид монтажа | Adhesive |
Категория продукта | Прокладки, пленки, поглотители и экраны для защиты |
Подкатегория | EMI/RFI |
Продукт | Sheets |
Размер фабричной упаковки | 50 |
Серия | M4 |
Тип | High Permeability - Noise Suppression Sheets |
Тип продукта | EMI Gaskets, Sheets Absorbers |
Толщина | 0.2 mm |
Торговая марка | KEMET |
Упаковка | Bulk |
Fixing Method | Self-Adhesive |
Maximum Operating Temperature | +105°C |
Minimum Operating Temperature | -40°C |
Operating Temperature Range | -40 →+125 °C |
Peak Frequency | 13.56MHz |
Series | M4 |
Thickness | 0.2mm |
Width | 70mm |
Вес, г | 3 |