M43P200KB40, 43P Series 20-Turn Through Hole Trimmer Resistor with Pin Terminations, 20Ω ±10% 1/2W -100 → +200ppm/°C
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2 010 руб.
Добавить в корзину 1 шт.
на сумму 2 010 руб.
Описание
Passive Components\Variable Resistors\Trimmer Potentiometers
43P Series 20-Turn Through Hole Trimmer Resistor with Pin Terminations, 20Ω ±10% 1/2W -100 → +200ppm/°C
Unique slider block for excellent setability Multi-finger wiper to minimise CRV Sealed to withstand immersion board washingТехнические параметры
Модель | 43P | |
Точность,% | ±10% | |
Номин.мощность,Вт | 1/2W | |
Maximum Operating Temperature | +125°C | |
Maximum Resistance | 20Ω | |
Minimum Operating Temperature | -55°C | |
Mounting Type | Through Hole | |
Number of Turns | 20 | |
Orientation | Side Adjust | |
Shaft Diameter | 2.54 mm | |
Temperature Coefficient | -100 →+200ppm/°C | |
Termination Style | Pin | |
Power Rating | 0.5W | |
Series | 43P | |
Tolerance | ±10% | |
Adjustment: | Side Slot | |
Brand: | Vishay/Spectrol | |
Element Type: | Cermet | |
Factory Pack Quantity: Factory Pack Quantity: | 200 | |
Manufacturer: | Vishay | |
Maximum Operating Temperature: | +125 C | |
Minimum Operating Temperature: | -55 C | |
Mounting Style: | PCB Mount | |
Orientation: | Horizontal Adjustment | |
Packaging: | Bulk | |
Product Category: | Trimmer Resistors-Through Hole | |
Product Type: | Trimmer Resistors | |
Product: | Multiturn | |
Subcategory: | Potentiometers, Trimmers & Rheostats | |
Termination Style: | PC Pin | |
Type: | Trimmer Resistors-Multi Turn | |
Вес, г | 2 |