M50-3551742, Pin Header, выбрасыватель, Wire-to-Board, 1.27 мм, 2 ряд(-ов), 34 контакт(-ов), Сквозное Отверстие

M50-3551742, Pin Header, выбрасыватель, Wire-to-Board, 1.27 мм, 2 ряд(-ов), 34 контакт(-ов), Сквозное Отверстие
Изображения служат только для ознакомления,
см. техническую документацию
26 шт., срок 8-10 недель
1 100 руб.
Мин. кол-во для заказа 3 шт.
от 10 шт.1 000 руб.
Добавить в корзину 3 шт. на сумму 3 300 руб.
Альтернативные предложения3
Номенклатурный номер: 8947351886
Артикул: M50-3551742
Бренд: Harwin

Описание

Industrial Solutions
Harwin provides a wide range of industrial solutions that are compatible with industry-standard connector systems. These products are certified to EN9100D/AS9100D, ensuring continual improvement and quality management systems. Included in the available Industrial Solutions are durable industrial connectors, PCB connectors, spring contacts, EMC shielding, PCB sockets, and PCB hardware. Harwin Industrial Solutions are ideal for industrial and factory equipment, data collection, mobile maintenance and display control systems, portable test equipment, and base station communications.

Технические параметры

Brand: Harwin
Contact Gender: Pin(Male)
Contact Material: Brass
Contact Plating: Gold
Current Rating: 1.75 A
Factory Pack Quantity: Factory Pack Quantity: 16
Housing Material: Liquid Crystal Polymer(LCP)
Insulation Resistance: 5000 MOhms
Latching Type: Eject Latch
Manufacturer: Harwin
Mating Post Length: 3.05 mm
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Mounting Angle: Straight
Mounting Style: Through Hole
Number of Positions: 34 Position
Number of Rows: 2 Row
Pitch: 1.27 mm
Product Category: Headers & Wire Housings
Product Type: Headers & Wire Housings
Product: Headers
Row Spacing: 1.27 mm
Series: M50
Subcategory: Headers & Wire Housings
Termination Post Length: 2.72 mm
Termination Style: Solder Pin
Tradename: ARCHER
Type: Shrouded
Вес, г 235.9

Техническая документация

Datasheet
pdf, 603 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.