M80-4610842, M80 Connector Kit Containing 8 Barrel Crimp Contacts Loose, Housing with Hexagonal Slotted Jackscrews Fitted

Фото 1/2 M80-4610842, M80 Connector Kit Containing 8 Barrel Crimp Contacts Loose, Housing with Hexagonal Slotted Jackscrews Fitted
Изображения служат только для ознакомления,
см. техническую документацию
32 шт., срок 7 недель
6 670 руб.
Добавить в корзину 1 шт. на сумму 6 670 руб.
Альтернативные предложения2
Номенклатурный номер: 8000354348
Артикул: M80-4610842
Бренд: Harwin

Описание

Connectors\PCB Connectors & Wire Housings\PCB Connector Kits

M80 Connector Kit Containing 8 Barrel Crimp Contacts Loose, Housing with Hexagonal Slotted Jackscrews Fitted

Complete kit: housing with Hexagonal slotted jackscrews fitted, 8 x barrel crimp contacts loose - Gold finish on contact clip, Tin finish on crimp shell.

Технические параметры

Kit Type Connector Kit
Series M80
Brand HARWIN
Contact Gender Socket(Female)
Current Rating 3 A
Insulation Resistance 100 MOhms
Manufacturer Harwin
Mounting Angle Straight
Mounting Style Wire
Number of Positions 8 Position
Number of Rows 2 Row
Operating Temperature Range -55 C to+125 C
Part # Aliases M80-4C10842F1-00-000-00-000 M80-4C108F1
Pitch 2 mm
Product Headers
Product Category Headers Wire Housings
RoHS Details
Termination Style Crimp
Tradename DATAMATE
Type Receptacle Housing
Voltage Rating 120 V
Вес, г 2

Техническая документация

Datasheet
pdf, 254 КБ
Документация
pdf, 2771 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.