M80-5003442
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
57 шт., срок 7 недель
5 500 руб.
Добавить в корзину 1 шт.
на сумму 5 500 руб.
Альтернативные предложения2
Описание
Connectors\PCB Connectors & Wire Housings\PCB Headers
Datamate J-Tek Series Straight Through Hole PCB Header, 34 Contact(s), 2.0mm Pitch, 2 Row(s), Shrouded
M60-604 Series socket headers mate with M60-614 Series plug headersТехнические параметры
Body Orientation | Straight |
Connector System | Board to Board, Wire to Board |
Contact Material | Phosphor Bronze |
Contact Plating | Gold |
Current Rating | 3.0A |
Mounting Type | Through Hole |
Number of Contacts | 34 |
Number of Rows | 2 |
Pitch | 2.0mm |
Series | Datamate J-Tek |
Shrouded/Unshrouded | Shrouded |
Termination Method | Solder |
Voltage Rating | 120 V |
Brand: | Harwin |
Contact Gender: | Pin(Male) |
Contact Material: | Phosphor Bronze |
Contact Plating: | Gold |
Current Rating: | 3 A |
Factory Pack Quantity: Factory Pack Quantity: | 6 |
Flammability Rating: | UL 94V-0 |
Housing Color: | Black |
Housing Material: | Polyphenylene Sulfide(PPS) |
Insulation Resistance: | 100 MOhms |
Latching Type: | Jackscrew |
Manufacturer: | Harwin |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -55 C |
Mounting Angle: | Straight |
Mounting Style: | Through Hole |
Number of Positions: | 34 Position |
Number of Rows: | 2 Row |
Part # Aliases: | M80-5T13442M1-00-000-00-000 |
Pitch: | 2 mm |
Product Category: | Headers & Wire Housings |
Product Type: | Headers & Wire Housings |
Product: | Headers |
Row Spacing: | 2 mm |
Series: | J-Tek |
Subcategory: | Headers & Wire Housings |
Termination Post Length: | 3.25 mm |
Termination Style: | Solder Pin |
Tradename: | Datamate |
Type: | Shrouded |
Вес, г | 4 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.