M80-8411242, Pin Header, угловой, Board-to-Board, Wire-to-Board, 2 мм, 2 ряд(-ов), 12 контакт(-ов)

M80-8411242, Pin Header, угловой, Board-to-Board, Wire-to-Board, 2 мм, 2 ряд(-ов), 12 контакт(-ов)
Изображения служат только для ознакомления,
см. техническую документацию
53 шт., срок 8-10 недель
1 270 руб.
Мин. кол-во для заказа 3 шт.
от 10 шт.1 130 руб.
Добавить в корзину 3 шт. на сумму 3 810 руб.
Альтернативные предложения2
Номенклатурный номер: 8850543719
Артикул: M80-8411242
Бренд: Harwin

Описание

Datamate Connectors Harwin Datamate Connectors consist of high-reliability/high-performance 2mm pitch connectors designed to withstand vibration, shock, and temperature extremes in harsh environments. Featuring Harwin's high-reliability four-finger beryllium copper contact technology, these Datamate connectors ensure the integrity of connections without loss of data even under the most severe conditions. Harwin Datamate Connectors offer 100G shock, 40G bump, 10G vibration resistance, and are able to operate under temperatures as extreme as -55°C to +125°C.

Технические параметры

Brand: Harwin
Contact Gender: Pin(Male)
Contact Material: Phosphor Bronze
Contact Plating: Gold
Current Rating: 3 A
Factory Pack Quantity: 16
Housing Colour: Black
Housing Material: Thermoplastic(TP)
Manufacturer: Harwin
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Mounting Angle: Right Angle
Mounting Style: Through Hole
Number of Positions: 12 Position
Number of Rows: 2 Row
Pitch: 2 mm
Product Category: Headers & Wire Housings
Product Type: Headers & Wire Housings
Product: Headers
Subcategory: Headers & Wire Housings
Termination Style: Solder Pin
Type: Shrouded
Voltage Rating: 120 V
Вес, г 0.72

Техническая документация

Datasheet
pdf, 54 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.