M80-8511642, Datamate L-Tek Series Right Angle Through Hole PCB Header, 16 Contact(s), 2.0mm Pitch, 2 Row(s), Shrouded
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
28 шт., срок 7 недель
3 230 руб.
Добавить в корзину 1 шт.
на сумму 3 230 руб.
Альтернативные предложения3
Описание
Connectors\PCB Connectors & Wire Housings\PCB Headers
Datamate L-Tek Series Right Angle Through Hole PCB Header, 16 Contact(s), 2.0mm Pitch, 2 Row(s), Shrouded
This range of L-Tek DIL 90° PC tail Headers are part of the Datamate Series from Harwin. The Datamate range is ideal for applications where safety is key, the application is subject to high loads of vibration, shock and acceleration or operates in harsh environments.Технические параметры
Body Orientation | Right Angle |
Connector System | Board to Board, Wire to Board |
Contact Material | Phosphor Bronze |
Contact Plating | Gold |
Current Rating | 3.0A |
Mounting Type | Through Hole |
Number of Contacts | 16 |
Number of Rows | 2 |
Pitch | 2.0mm |
Series | Datamate L-Tek |
Shrouded/Unshrouded | Shrouded |
Termination Method | Solder |
Connectors | Headers Wire Housings |
Contact Gender | Pin(Male) |
ECCN nbsp; | EAR99 |
Housing Material | Thermoplastic |
HTS nbsp; | 8536694040 |
Manufacturer | Harwin |
Mounting Angle | Right |
Number of Positions | 16 Position |
Packaging | Tube |
Product | Headers |
TARIC nbsp; | 8536699099 |
Termination Style | Through Hole |
Tradename | DATAMATE |
Voltage Rating | 120 V |
Вес, г | 2 |
Техническая документация
Datasheet
pdf, 754 КБ
Datasheet M80-8411642
pdf, 629 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.