MA100GG103A, Термистор, NTC, 10кОм, MA100 серия, THT, проводные выводы
см. техническую документацию
Описание
The MA100GG103A is a 2-pin NTC Thermistor are designed for use in involving both intermittent and continuous patient temperature monitoring. This MA100 series biomedical chip thermistor features repeatability and fast response are essential not only for the intermittent temperature requirements associated with oral and rectal fever measurements, but also with the continuous monitoring often necessary during induced-hypothermia and general anaesthesia or when employed in the care of infants and premature babies. Intensive care units along with recovery rooms has also adopted patient temperature as part of their vital sign monitoring procedures. Temperature monitoring for skin surface, tympanic, esophageal, Foley catheters and biofeedback applications has also improved due to the high stability and tight interchangeable tolerances designed into each thermometric biomedical assembly.
• Highly stable
• Precision thermo chips provide the reliability, tight interchangeable tolerances, geometries
Технические параметры
Клеммы Термистора | Проводные Выводы |
Линейка Продукции | Серия MA100 |
Максимальная Рабочая Температура | 50°C |
Минимальная Рабочая Температура | 0°C |
Монтаж Термистора | Сквозное Отверстие |
Статическое Сопротивление при 25°C | 10кОм |
Вес, г | 0.66 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.