MA1511.IK.001, MIMO ANTENNA, 5.15-5.925GHZ, 6.28DBI
см. техническую документацию
Описание
MA1511.IK.001 is an interceptor 11-in-1 next-generation permanent mount antenna for vehicle roof applications. It has a fully IP67 rated waterproof robust PC enclosure and base. The 11 antennas inside support 5G/4G, GPS/GLONASS/BeiDou, Wi-Fi (2.4GHz/5GHz). This outstanding patent-pending antenna delivers powerful MIMO antenna technology for 5G/4G, Wi-Fi 2.4/5.8GHz 802.11n and the emerging 802.11ac, and an optimized GPS/GLONASS/BeiDou patch antenna for location. The 5G/4G antennas also include backward compatibility to work at most worldwide 2G and 3G bands. The MA1511 Synergy is ideal for applications that require highly sophisticated antennas for real-time streaming applications that demand high-speed video uplink and downlink into the cabin of the vehicle. Typical application includes next generation OEM automotive connectivity, multimedia, navigation and telematics systems, V2V, V2X and fleet management applications, real-time HD video streaming, first net responder routers.
• 4 x 5G/4G MIMO antenna, 6 x Wi-Fi 2.4GHz/5GHz MIMO antenna
• 1 x Active GPS/GLONASS/BeiDou Antenna front end GNSS SAW filter
• Designed for mounting on the roof of ford interceptor vehicles
• High efficiency/peak gain outdoor antenna
• 300mm RG-174 with 4700mm TGC-200 cable
• SMA(M) / RP-SMA(M) connectors
• Frequency range from 5.15GHz to 5.925GHz
• 6.28dBi gain, 2W input power, 50 ohm input impedance
Технические параметры
Входная Мощность | 2Вт |
Входной Импеданс | 50Ом |
Линейка Продукции | Synergy Interceptor |
Максимальная Частота | 5.925ГГц |
Минимальная Частота | 5.15ГГц |
Монтаж Антенны | Разъем SMA |
Поляризация Антенны | Линейная |
Тип Антенны | MIMO |
Усиление | 6.28дБи |
Вес, кг | 2.9 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.