MA330024, Дочерняя плата, вставной модуль dsPIC33FJ64GS610, подключается к плате Explorer 16

MA330024, Дочерняя плата, вставной модуль dsPIC33FJ64GS610, подключается к плате Explorer 16
Изображения служат только для ознакомления,
см. техническую документацию
8 600 руб.
Добавить в корзину 1 шт. на сумму 8 600 руб.
Номенклатурный номер: 8585027832
Артикул: MA330024

Описание

dsPIC33FJ64 GS Series DSCs
Microchip Technology dsPIC33FJ64 GS series digital signal controllers (DSCs) provide up to four times the memory of other Microchip SMPS and digital power conversion families. These flexible GS series DSCs can be configured for a variety of topologies, giving power-supply designers the complete freedom to optimize for specific product applications. Microchip Technology dsPIC33FJ64 GS DSCs offer up to 18 channels of PWMs with 1 nanosecond resolution, enabling an unprecedented number of completely independent digital control loops. Microchip Technology dsPIC33FJ64 GS DSCs support a variety of applications, including induction cooking, uninterruptable power supplies, renewable power and pure sine-wave inverters, intelligent battery chargers, and more.

Технические параметры

Brand: Microchip Technology
Core: dsPIC
Factory Pack Quantity: Factory Pack Quantity: 1
For Use With: DM240001
Manufacturer: Microchip
Product Category: Daughter Cards & OEM Boards
Product Type: Daughter Cards & OEM Boards
Product: Plug-In Modules
Subcategory: Embedded Solutions
Tool Is For Evaluation Of: dsPIC33FJ64GS610
Вес, г 109.1

Техническая документация

Datasheet MA330024
pdf, 137 КБ