MA3CG-S1, Circular Connector, IP67, MotionGrade Series
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
5 260 руб.
Добавить в корзину 1 шт.
на сумму 5 260 руб.
Описание
Cables & Wires\Cable Glands & Fittings\Cable Glands
From Amphenol, this A series Traditional cord grip backshell is for use with MotionGrade M23 connectors.
Технические параметры
Colour | Grey |
IP Rating | IP67 |
Locknut Included | Yes |
Material | Die Cast Zinc |
Maximum Cable Diameter | 12mm |
Maximum Operating Temperature | +130°C |
Minimum Cable Diameter | 10mm |
Minimum Operating Temperature | -20°C |
Series | MotionGrade |
Thread Size | M23 |
Base Product Number | MA3 -> |
Cable Diameter | 0.18"" ~ 0.30"" (4.5mm ~ 7.5mm) |
Color | Gray |
ECCN | EAR99 |
HTSUS | 8547.90.0010 |
Includes | Gasket, Nut, Seal |
Ingress Protection | IP67 - Dust Tight, Waterproof |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Package | Box |
RoHS Status | ROHS3 Compliant |
Type | Cable Grip |
Вес, г | 30 |