Electrolytic capacitor, 100 µF, 63 V (DC), -10/+30 %, axial, Ø 8.5 mm
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
620 руб.
от 10 шт. —
480 руб.
от 100 шт. —
354 руб.
от 250 шт. —
314.94 руб.
Добавить в корзину 1 шт.
на сумму 620 руб.
Описание
Passive Components\Capacitors\Electrolytic Capacitors
100ВµF 63V Aluminum Electrolytic Capacitors Axial, Can 1.3Ohm 2500 Hrs @ 85В°C
Технические параметры
EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8532.22.00.20 |
Mounting | Through Hole |
Type | Electrolytic |
Capacitance Value | 100uF |
Tolerance | 20% |
Voltage | 63VDC |
ESR (Ohm) | 1.3 |
Equivalent Series Resistance Type | Standard |
Maximum Impedance (Ohm) | 0.55@20°C@10kHz |
IR (mA) | 250 |
IL (uA) | 17@5Min |
Lifetime (h) | 2500 |
Polarity | Polar |
Special Features | Axial Leads|Polarized|High CV |
Termination Style | Axial |
Number of Terminals | 2 |
Size (mm) | 8 X 18 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Packaging | Ammo |
Product Diameter (mm) | 8 |
Product Length (mm) | 18 |
Product Weight (g) | 1.7 |
Lead Diameter (mm) | 0.8 |
Applications | General Purpose |
Capacitance | 100ВµF |
ECCN | EAR99 |
ESR (Equivalent Series Resistance) | 1.3Ohm |
HTSUS | 8532.22.0020 |
Impedance | 550 mOhms |
Lifetime @ Temp. | 2500 Hrs @ 85В°C |
Moisture Sensitivity Level (MSL) | Not Applicable |
Mounting Type | Through Hole |
Operating Temperature | -40В°C ~ 85В°C |
Package | Cut Tape (CT)Tape & Box (TB) |
Package / Case | Axial, Can |
Polarization | Polar |
Ripple Current @ High Frequency | 350mA @ 10kHz |
RoHS Status | ROHS3 Compliant |
Series | 021 ASM -> |
Size / Dimension | 0.315"" Dia x 0.709"" L (8.00mm x 18.00mm) |
Voltage - Rated | 63V |
Diameter | 8mm |
Equivalent Series Resistance | 1.3Ω |
Leakage Current | 17 μA |
Lifetime | 2500h |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -40°C |
Ripple Current | 250mA |
Technology | Electrolytic |
Brand: | Vishay/BC Components |
Capacitance: | 100 uF |
Diameter: | 8 mm |
Dissipation Factor DF: | 0.08 |
ESR: | 1.3 Ohms |
Factory Pack Quantity: Factory Pack Quantity: | 500 |
Leakage Current: | 17 uA |
Life: | 2000 Hour |
Manufacturer: | Vishay |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Packaging: | Bulk |
Part # Aliases: | 222202138101 |
Product Category: | Aluminum Electrolytic Capacitors-Axial Leaded |
Product Type: | Electrolytic Capacitors |
Product: | General Purpose Electrolytic Capacitors |
Ripple Current: | 250 mA |
Series: | 021 ASM |
Subcategory: | Capacitors |
Termination Style: | Axial |
Tolerance: | 20% |
Type: | Aluminum Capacitors Axial Standard Miniature |
Voltage Rating DC: | 63 VDC |