MAL210119223E3, Электролитический конденсатор, винтовые выводы, 22000 мкФ, 100 В, ± 20%, Винт, 15000 часов при 85°C
![Фото 1/3 MAL210119223E3, Электролитический конденсатор, винтовые выводы, 22000 мкФ, 100 В, ± 20%, Винт, 15000 часов при 85°C](https://static.chipdip.ru/lib/797/DOC001797157.jpg)
см. техническую документацию
![](https://static.chipdip.ru/lib/060/DOC008060821.jpg)
![](https://static.chipdip.ru/lib/555/DOC016555609.jpg)
Описание
The MAL210119223E3 is a screw polarized Aluminium Electrolytic Capacitor features power high ripple current and non-solid electrolyte. The 101 PHR-ST series electrolytic capacitor provides pressure relief in the sealing and low ESR. In general, aluminium capacitor is the most suitable capacitors for addressing requirements such as low and high frequency filtering and energy storage, which demand high capacitance values and power ratings. The device offers high CU/(unit cost) ratios, is small compared with other technologies and is relatively insensitive to voltage spikes. An electrochemically etched aluminium anode foil forms the first plate of the capacitor. An oxide layer on the etched aluminium foil that forms the dielectric. A paper spacer impregnated with fluid electrolyte in contact with the oxide layer to form the second plate of the capacitor. A second foil that forms the other contact with the fluid electrolyte.
• Cylindrical case
• Insulated with a blue sleeve
• Input buffer provides energy when mains input voltage is too low
• Input buffer stores energy while AC/DC converter, e.g. PFC controller, adapts to a new power level
• Input buffer prevents HF switching noise from the DC/DC converter reaching power source
• Output buffer - Current sink for inductor (current to voltage conversion), filtering
• Output buffer - Buffer energy while DC/DC converter adapts to changed power output
Технические параметры
Номинальная емкость | 22000 | |
Единица измерения | мкф | |
Емкость | 22000мкФ | |
Напряжение (DC) | 100В | |
Applications | General Purpose | |
Capacitance | 22000ВµF | |
ECCN | EAR99 | |
ESR (Equivalent Series Resistance) | 11mOhm @ 100Hz | |
Height - Seated (Max) | 4.165"" (105.80mm) | |
HTSUS | 8532.22.0085 | |
Impedance | 8 mOhms | |
Lead Spacing | 1.122"" (28.50mm) | |
Lifetime @ Temp. | 15000 Hrs @ 85В°C | |
Moisture Sensitivity Level (MSL) | Not Applicable | |
Mounting Type | Chassis Mount | |
Operating Temperature | -40В°C ~ 85В°C | |
Package | Bulk | |
Package / Case | Radial, Can - Screw Terminals | |
Polarization | Polar | |
Ripple Current @ High Frequency | 19.24A @ 10kHz | |
RoHS Status | ROHS3 Compliant | |
Series | 101 PHR-ST -> | |
Size / Dimension | 2.559"" Dia (65.00mm) | |
Tolerance | В±20% | |
Voltage - Rated | 100V | |
Brand: | Vishay/BC Components | |
Capacitance - uF: | 22000 uF | |
Capacitance: | 22000 uF | |
Diameter: | 65 mm | |
ESR: | 11 mOhms | |
Factory Pack Quantity: Factory Pack Quantity: | 16 | |
Leakage Current: | 4.4 mA | |
Life: | 15000 Hour | |
Manufacturer: | Vishay | |
Maximum Operating Temperature: | +85 C | |
Minimum Operating Temperature: | -40 C | |
Packaging: | Bulk | |
Part # Aliases: | 222210119223 | |
Product Category: | Aluminium Electrolytic Capacitors-Screw Terminal | |
Product Type: | Electrolytic Capacitors | |
Product: | General Purpose Electrolytic Capacitors | |
Ripple Current: | 14.8 A | |
Series: | 101/102 PHR-ST | |
Subcategory: | Capacitors | |
Termination Style: | Screw | |
Test Frequency: | 100 Hz | |
Tolerance: | 20% | |
Voltage Rating DC: | 100 VDC | |
Вес, г | 480 |