MAL211834471E3, Электролитический конденсатор, 470 мкФ, 10 В, Серия 118 AHT, ± 20%, Осевые Выводы
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 000 руб.
Мин. кол-во для заказа 3 шт.
от 10 шт. —
810 руб.
от 50 шт. —
667 руб.
Добавить в корзину 3 шт.
на сумму 3 000 руб.
Описание
Axial High Temperature Aluminum Capacitors
The Vishay / BC Components Axial High Temperature Aluminum Capacitors feature a cylindrical aluminum case, insulated with a blue sleeve and an extended temperature range of 125 C (usable up to 150 C). The Axial High Temperature Aluminum Capacitors have a rated capacitance range, C R, of 1 to 10.000µF and a voltage range, U R 6.3 to 200V. Vishay / BC Components has designed the capacitors for automotive, industrial, and communication applications for smoothing, filtering, coupling, decoupling, and timing.
The Vishay / BC Components Axial High Temperature Aluminum Capacitors feature a cylindrical aluminum case, insulated with a blue sleeve and an extended temperature range of 125 C (usable up to 150 C). The Axial High Temperature Aluminum Capacitors have a rated capacitance range, C R, of 1 to 10.000µF and a voltage range, U R 6.3 to 200V. Vishay / BC Components has designed the capacitors for automotive, industrial, and communication applications for smoothing, filtering, coupling, decoupling, and timing.
Технические параметры
Номинальная емкость | 470 | |
Единица измерения | мкф | |
Brand: | Vishay/BC Components | |
Capacitance: | 470 uF | |
Diameter: | 8 mm | |
Dissipation Factor DF: | 0.35 | |
ESR: | 1.19 Ohms | |
Factory Pack Quantity: Factory Pack Quantity: | 500 | |
Lead Style: | Straight | |
Leakage Current: | 32 uA | |
Life: | 4000 Hour | |
Manufacturer: | Vishay | |
Maximum Operating Temperature: | +125 C | |
Minimum Operating Temperature: | -40 C | |
Packaging: | Reel, Cut Tape | |
Part # Aliases: | 222211834471 | |
Product Category: | Aluminum Electrolytic Capacitors-Axial Leaded | |
Product Type: | Electrolytic Capacitors | |
Product: | High Temp Electrolytic Capacitors | |
Ripple Current: | 179 mA | |
Series: | 118 AHT | |
Subcategory: | Capacitors | |
Termination Style: | Axial | |
Tolerance: | 20% | |
Type: | Axial High Temperature Aluminum Capacitors | |
Voltage Rating DC: | 10 VDC | |
Вес, г | 1 |