MAL214699002E3, 100uF 35V 20%
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
230 руб.
Кратность заказа 500 шт.
от 1000 шт. —
210 руб.
Добавить в корзину 500 шт.
на сумму 115 000 руб.
Описание
146 CTI SMD Aluminum Capacitors
Vishay / BC Components 146 CTI Series Aluminum SMD (Chip) Capacitors feature high temperature and low impedance. They are charge and discharge proof, and the 4-pin and 6-pin versions are vibration proof. The AEC-Q200-qualified Vishay 146 CTI Capacitors are rated for automotive applications, as well as SMD technology where high-temperature reflow soldering is used. Other applications include industrial, telecom, smoothing, filtering, and buffering. Additionally, the 146 CTI SMD Aluminum Capacitors offer 80V and 100V voltage ranges.
Vishay / BC Components 146 CTI Series Aluminum SMD (Chip) Capacitors feature high temperature and low impedance. They are charge and discharge proof, and the 4-pin and 6-pin versions are vibration proof. The AEC-Q200-qualified Vishay 146 CTI Capacitors are rated for automotive applications, as well as SMD technology where high-temperature reflow soldering is used. Other applications include industrial, telecom, smoothing, filtering, and buffering. Additionally, the 146 CTI SMD Aluminum Capacitors offer 80V and 100V voltage ranges.
Технические параметры
Диаметр изделия | 10мм |
Допуск Емкости | ±20% |
Емкость | 100мкФ |
Квалификация | AEC-Q200 |
Корпус Конденсатора / Пакет | Radial Can-SMD |
Линейка Продукции | 146 CTI Series |
Максимальная Рабочая Температура | 125°C |
Минимальная Рабочая Температура | -55°C |
Напряжение (DC) | 35В |
Полярность | Polar |
Пульсирующий ток | 750мА |
Срок Службы при Температуре | 1500 hours @ 125°C |
Стиль Выводов Конденсатора | Solder |
Brand: | Vishay/BC Components |
Capacitance: | 100 uF |
Diameter: | 10 mm |
Factory Pack Quantity: Factory Pack Quantity: | 500 |
Life: | 1500 Hour |
Manufacturer: | Vishay |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -55 C |
Product Category: | Aluminum Electrolytic Capacitors-SMD |
Product Type: | Electrolytic Capacitors |
Product: | Low Impedance Electrolytic Capacitors |
Ripple Current: | 750 mA |
Series: | 146 CTI |
Subcategory: | Capacitors |
Termination Style: | SMD/SMT |
Tolerance: | 20% |
Voltage Rating DC: | 35 VDC |
Техническая документация
Datasheet
pdf, 139 КБ