MAL215097815E3, SMD электролитический конденсатор, Radial Can - SMD, 220 мкФ, 63 В, Серия 150 CRZ
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
840 руб.
Мин. кол-во для заказа 4 шт.
от 5 шт. —
760 руб.
от 10 шт. —
669 руб.
Добавить в корзину 4 шт.
на сумму 3 360 руб.
Описание
150 CRZ SMD Aluminum Capacitors
Vishay / BC Components 150 CRZ SMD (Chip) Aluminum Capacitors feature low ESR, low impedance, and high ripple current. Vishay 150 CRZ series features a 6.3V to 100V rated voltage range and a 4.7µF to 10.000µF rated capacitance range. The high reliability series also features ±20% tolerance. These AEC-Q200 qualified capacitors are ideal for use in industrial and professional, automotive, and telecom applications.
Vishay / BC Components 150 CRZ SMD (Chip) Aluminum Capacitors feature low ESR, low impedance, and high ripple current. Vishay 150 CRZ series features a 6.3V to 100V rated voltage range and a 4.7µF to 10.000µF rated capacitance range. The high reliability series also features ±20% tolerance. These AEC-Q200 qualified capacitors are ideal for use in industrial and professional, automotive, and telecom applications.
Технические параметры
Номинальная емкость | 220 | |
Единица измерения | мкф | |
Brand: | Vishay/BC Components | |
Capacitance: | 220 uF | |
Diameter: | 12.5 mm | |
Dissipation Factor DF: | 0.1 | |
Factory Pack Quantity: Factory Pack Quantity: | 200 | |
Leakage Current: | 141 uA | |
Life: | 5000 Hour | |
Manufacturer: | Vishay | |
Maximum Operating Temperature: | +105 C | |
Minimum Operating Temperature: | -55 C | |
Part # Aliases: | 222215097815 | |
Product Category: | Aluminum Electrolytic Capacitors-SMD | |
Product Type: | Electrolytic Capacitors | |
Product: | Low Impedance Electrolytic Capacitors | |
Qualification: | AEC-Q200 | |
Ripple Current: | 637 mA | |
Series: | 150 CRZ | |
Subcategory: | Capacitors | |
Termination Style: | SMD/SMT | |
Tolerance: | 20% | |
Type: | Very Low Z | |
Voltage Rating DC: | 63 VDC | |
Вес, г | 2 |
Техническая документация
Конденсаторы электролитические алюминиевые Epcos
pdf, 7655 КБ
Электролитические Чип конденсаторы импортные
pdf, 129 КБ