MAL222091007E3, Суперконденсатор, 30 Ф, 2.7 В, Радиальные Выводы, ENYCAP 220 EDLC Series, +50%, -20%, 7.5 мм

MAL222091007E3, Суперконденсатор, 30 Ф, 2.7 В, Радиальные Выводы, ENYCAP 220 EDLC Series, +50%, -20%, 7.5 мм
Изображения служат только для ознакомления,
см. техническую документацию
870 руб.
Мин. кол-во для заказа 3 шт.
от 5 шт.820 руб.
от 10 шт.774 руб.
Добавить в корзину 3 шт. на сумму 2 610 руб.
Номенклатурный номер: 8214197655
Артикул: MAL222091007E3

Описание

220 EDLC ENYCAP supercapacitors from Vishay are electric double layer energy storage capacitors. This EDLC series features high energy density and high capacity, offering a stable solution.

Технические параметры

Brand: Vishay/BC Components
Capacitance: 30 F
Current Rating: 25 A
Diameter: 18 mm
ESR: 19 mOhms
Factory Pack Quantity: Factory Pack Quantity: 200
Lead Diameter: 0.8 mm
Lead Spacing: 7.5 mm
Leakage Current: 140 uA
Life: 1000 Hour, 500000 Cycle
Manufacturer: Vishay
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Orientation: Vertical
Packaging: Bulk
Product Category: Supercapacitors/Ultracapacitors
Product Type: Supercapacitors/Ultracapacitors
Product: Electric Double Layer Capacitors
Series: 220 EDLC ENYCAP
Subcategory: Capacitors
Termination Style: Radial
Tolerance: -20%, +50%
Tradename: EDLC ENYCAP
Type: Cylindrical
Voltage Rating DC: 2.7 VDC
Capacitance 30F
Capacitor Family Electric Double Layer
Diameter 18.5mm
Equivalent Series Resistance 19mΩ
Lead Diameter 0.8mm
Lead Pitch 7.5mm
Lead Spacing 7.5mm
Leakage Current 12 mA, 140 μA
Lifetime 1000h
Maximum Operating Temperature +85°C
Minimum Operating Temperature -40°C
Mounting Type Through Hole
Package/Case 1825(4564M)
Polarised Polar
Product Diameter 18.5mm
Series 220 EDLC-P
Terminal Type Radial
Tolerance -20 →+50%
Voltage 2.7V dc
Вес, г 10

Техническая документация

Datasheet
pdf, 121 КБ