MAQ473GQE-AEC1-P, Датчик на эффекте Холла, Угловой, QFN, 16 вывод(-ов), 3 В, 3.6 В
см. техническую документацию
Описание
MAQ473 detects the absolute angular position of a permanent magnet, typically a diametrically magnetized cylinder on a rotating shaft. Fast data acquisition and processing provide accurate angle measurement at speeds from 0rpm to 60.000rpm. The MAQ473 supports a wide range of magnetic field strengths and spatial configurations. Both end-of-shaft and off-axis (side-shaft mounting) configurations are supported. It features magnetic field strength detection with programmable thresholds to allow sensing of the magnet position relative to the sensor for creation of functions such as the sensing of axial movements or for diagnostics. The on-chip non-volatile memory provides storage for configuration parameters, including the reference zero-angle position, ABZ encoder settings, and magnetic field detection thresholds. The MAQ473 is AEC-Q100 qualified and is available in a QFN-16 (3mmx3mm) package. Applications include automotive, angle encoders, automotive angle or speed and robotics.
• 9bit to 14bit, MagAlpha automotive angle sensor with ABZ incremental and PWM outputs
• Contactless sensing for long lifespan
• SPI serial interface with parity bit for angle readout and chip configuration
• Configuration programmable magnetic field strength detection for diagnostic checks
• Incremental 12bit ABZ quadrature encoder interface with programmable pulses per turn from 1 to 1024
• 14bit PWM output
• 3.3V, 12mA supply current
• Operating temperature range from -40°C to +150°C
Технические параметры
Количество Выводов | 16вывод(-ов) |
Максимальная Рабочая Температура | 150°C |
Максимальное Напряжение Питания | 3.6В |
Минимальная Рабочая Температура | -40°C |
Минимальное Напряжение Питания | 3В |
Стандарты Автомобильной Промышленности | AEC-Q100 |
Стиль Корпуса Микросхемы Датчика | QFN |
Тип Устройства на Эффекте Холла | Угловой |
Уровень Чувствительности к Влажности (MSL) | MSL 1-Безлимитный |
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.