MAX-HEALTH-BAND, Development Kit, Wearable Heart Rate/Activity Monitor Development, Wristband
см. техническую документацию
Описание
Heart-rate and activity monitor evaluation and development platform. The wrist-worn heart-rate and activity monitor provides a simplified means to extract high-accuracy vital signs and raw data from health sensors for wearable designs. This unique evaluation and development platform uses the MAX86140 optimized optical pulse-oximeter/heart-rate sensor and the MAX20303 wearable power management solution and showcases Maxim's motion-compensated health sensor algorithms. It is suitable for fitness and wellness trackers, health monitoring trackers, reliable hardware to develop new use cases and customer algorithms.
• Monitors and streams activity and heart rate to an Android® mobile app
• Collects beat to beat physiological data about the heart
• Provides access to raw data from sensors and algorithm output
• Algorithm O/P data includes heart rate, heart-rate variability, step count, activity classification
• Eliminates up to 9 months of design time for building and prototyping
• Requires less than half the power and one-third the space of other solutions
• Runs for up to 7 days on a single charge
Технические параметры
Номер Ядра Чипа | MAX86140, MAX20303 |
Подтип Приложения | Пульсоксиметр и Монитор Сердцебиения |
Производитель Чипа | Analog Devices |
Содержимое Комплекта | Eval Board MAX86140/MAX20303 |
Тип Приложения Набора | Датчик |
Вес, г | 226.8 |