MAX11340ATJ+, АЦП, 10 бит, 500 Квыборок/с, Дифференциальный, Псевдо-дифференциальный, Несимметричный, SPI
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 660 руб.
Мин. кол-во для заказа 2 шт.
от 10 шт. —
1 460 руб.
от 60 шт. —
1 310 руб.
Добавить в корзину 2 шт.
на сумму 3 320 руб.
Описание
MAX11321-28/MAX11335-40 12- & 10-bit ADCs
Maxim Integrated MAX11321-MAX11328 and MAX11335-MAX11340 12- and 10-bit multi-channel analog-to-digital converters (ADCs) feature external reference and 500kHz, full-linear-bandwidth, high-speed, low-power, serial-output successive approximation register (SAR). These Maxim Integrated ADCs provide external access to the output of the integrated mux and ADC input to simplify conditioning. MAX11321-MAX11328 and MAX11335-MAX11340 include both internal and external clock modes.
Maxim Integrated MAX11321-MAX11328 and MAX11335-MAX11340 12- and 10-bit multi-channel analog-to-digital converters (ADCs) feature external reference and 500kHz, full-linear-bandwidth, high-speed, low-power, serial-output successive approximation register (SAR). These Maxim Integrated ADCs provide external access to the output of the integrated mux and ADC input to simplify conditioning. MAX11321-MAX11328 and MAX11335-MAX11340 include both internal and external clock modes.
Технические параметры
Analogue Supply Voltage: | 2.35 V to 3.6 V |
Architecture: | SAR |
Brand: | Maxim Integrated |
Digital Supply Voltage: | 2.35 V to 3.6 V |
DNL - Differential Nonlinearity: | 0.4 LSB |
Factory Pack Quantity: Factory Pack Quantity: | 60 |
FPBW - Full Power Bandwidth: | 30 MHz |
INL - Integral Nonlinearity: | 0.4 LSB |
Input Type: | Differential/Pseudo-Differential/Single-Ended |
Interface Type: | SPI |
Manufacturer: | Maxim Integrated |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 16 Channel |
Number of Converters: | 1 Converter |
Operating Supply Voltage: | 1.5 V to 3.6 V, 2.35 V to 3.6 V |
Package/Case: | TQFN-32 EP |
Packaging: | Tube |
Part # Aliases: | MAX11340 |
Pd - Power Dissipation: | 2.758 W |
Product Category: | Analog to Digital Converters-ADC |
Product Type: | ADCs-Analog to Digital Converters |
Reference Type: | External |
Reference Voltage: | 1 V to 3.6 V |
Resolution: | 10 bit |
Sampling Rate: | 500 kS/s |
Series: | MAX11340 |
SFDR - Spurious Free Dynamic Range: | 83.4 dB |
SINAD - Signal to Noise and Distortion Ratio: | 61.5 dB |
SNR - Signal to Noise Ratio: | 61.5 dB |
Subcategory: | Data Converter ICs |
Supply Voltage - Max: | 3.6 V, 3.6 V |
Supply Voltage - Min: | 1.5 V, 2.35 V |
THD - Total Harmonic Distortion: | -82.5 dB |
Type: | Multiplexed S/H ADC |
Вес, г | 1.66 |
Техническая документация
Datasheet
pdf, 1935 КБ
Дополнительная информация
Калькуляторы группы «Микросхемы АЦП»
Типы корпусов импортных микросхем