MAX13052ESA+, CAN шина, CAN, 4.75 В, 5.25 В, NSOIC
1 320 руб.
Мин. кол-во для заказа 2 шт.
от 10 шт. —
1 160 руб.
от 25 шт. —
1 090 руб.
Добавить в корзину 2 шт.
на сумму 2 640 руб.
Описание
IC, TRANSCEIVER, CAN, 1MBPS, 8SOIC; IC Interface Type:CAN; No. of TX Buffers:-; No. of RX Buffers:-; Supply Voltage Min:4.75V; Supply Voltage Max:5.25V; Interface Case Style:NSOIC; No. of Pins:8Pins; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:-; Automotive Qualification Standard:-; RoHS Phthalates Compliant:To Be Advised; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2018); Base Number:13052; Control Interface:CAN; Data Rate Max:1Mbps; IC Function:CAN Transceiver; IC Package Type:SOIC; Line, Bus Drive, Receive, Transceiver Type:CAN; No. of Drivers:1Drivers; No. of I/O's:2I/O's; No. of Receivers:1Receivers; Operating Temperature Range:-40°C to +85°C; Supply Current:72mA; Supply Voltage Range:4.75V to 5.25V; Termination Type:Surface Mount Device
Технические параметры
Brand | Maxim Integrated |
Factory Pack Quantity | 100 |
Manufacturer | Maxim Integrated |
Maximum Operating Temperature | +85 C |
Minimum Operating Temperature | -40 C |
Mounting Style | SMD/SMT |
Operating Supply Current | 12.5 mA |
Operating Supply Voltage | 5 V |
Package / Case | SOIC-8 |
Packaging | Tube |
Part # Aliases | MAX13052 |
Product | CAN Transceivers |
Product Category | CAN Interface IC |
Protocol Supported | CAN |
RoHS | Details |
Series | MAX13052 |
Supply Voltage - Max | 5.25 V |
Supply Voltage - Min | 4.75 V |
Type | High Speed CAN Transceiver |
Unit Weight | 0.019048 oz |
Вес, г | 0.2 |
Техническая документация
MAX13054
pdf, 1365 КБ
Дополнительная информация
Калькуляторы группы «Передатчики, приемники, трансиверы интерфейсов»
Типы корпусов импортных микросхем